ABRACON - Varistors
332 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 320VDC 390[351-429] at 1mA 590Vclamp 400A | 0In Stock | AMCV-SH1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 250 VAC | 320 VDC | 390 V | 590 V | 400 A | 6.4 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 320VDC 390(351-429) at 1mA 650Vclamp 800A | 0In Stock | AMCV-SH2220 | Varistors | SMD/SMT | SMD/SMT | 2220 (6053 metric) | 250 VAC | 320 VDC | 390 V | 650 V | 800 A | 10 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 33pF +/-30% 11-16Volt Ip=3A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 3 A | 10 mJ | 33 pF | - 55 C | + 125 C | Reel | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 40pF +/-30% 10-14Volt Ip=5A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 5 A | 10 mJ | 40 pF | - 55 C | + 125 C | Reel | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 15pF +/-30% 10-14Volt Ip=1A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 1 A | 5 mJ | 15 pF | - 55 C | + 125 C | Reel | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 40pF +/-30% 11-16Volt Ip=5A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 5 A | 10 mJ | 40 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 4 VAC | 5.5 VDC | 12 V | 18 V | 800 A | 1 J | 5.5 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.5 VDC | 12 V | 18 V | 300 A | 700 mJ | 2.4 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 8.5 VAC | 12 VDC | 16 V | 25 V | 1.2 kA | 3.2 J | 6.4 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 55 VAC | 75 VDC | 94 V | 160 V | 600 A | 4 J | 400 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 8.5 VAC | 12 VDC | 16 V | 25 V | 300 A | 700 mJ | 1.6 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 4 VAC | 5.5 VDC | 12 V | 18 V | 1.2 kA | 2.3 J | 8 nF | - 55 C | + 85 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 22pF +/-30% 10-14Volt Ip=1A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 1 A | 5 mJ | 22 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 55 VAC | 75 VDC | 94 V | 160 V | 250 A | 1.2 J | 140 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 18.4 VAC | 26 VDC | 35 V | 58 V | 800 A | 3 J | 2 nF | - 55 C | + 85 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 15pF +/-30% 16-22Volt Ip=1A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 10 VAC | 14 VDC | 16 V to 22 V | 39 V | 1 A | 5 mJ | 15 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 8.5 VAC | 12 VDC | 16 V | 25 V | 800 A | 1.5 J | 4.2 nF | - 55 C | + 85 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 70pF +/-30% 10-14Volt Ip=5A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 5 A | 10 mJ | 70 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 15.6 VAC | 22 VDC | 30 V | 45 V | 300 A | 700 mJ | 1.1 nF | - 55 C | + 85 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 80pF +/-30% 10-14Volt Ip=10A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 10 A | 20 mJ | 80 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18.4 VAC | 26 VDC | 35 V | 58 V | 400 A | 1.9 J | 900 pF | - 55 C | + 85 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 15pF +/-30% 11-16Volt Ip=1A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 1 A | 5 mJ | 15 pF | - 55 C | + 125 C | Reel | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 22pF +/-30% 11-16Volt Ip=1A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 1 A | 5 mJ | 22 pF | - 55 C | + 125 C | Reel | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 33pF +/-30% 10-14Volt Ip=3A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 3 A | 10 mJ | 33 pF | - 55 C | + 125 C | Reel | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 50pF +/-30% 10-14Volt Ip=5A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 5 A | 10 mJ | 50 pF | - 55 C | + 125 C | Reel |