ABRACON - Inductors, Chokes & Coils
8,857 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification |
|---|---|---|---|---|---|---|---|---|---|
Mfr: AMSLA-7050-72NM-T TTI: Not Assigned ABRACON Availability: 0In StockPower Inductors - SMD IND 0.072uH 58A 0.35mOhms | 0In Stock | 72 nH | 20 % | 45 A | + 125 C | ||||
0In Stock | 39 uH | 20 % | + 120 C | ||||||
0In Stock | 68 uH | 20 % | + 120 C | ||||||
0In Stock | 220 nH | 20 % | 550 mA | + 85 C | |||||
0In Stock | 6.2 uH | 20 % | 2.15 A | + 125 C | |||||
0In Stock | 1 uH | 20 % | 1.4 A | + 85 C | |||||
0In Stock | 300 nH | 5 % | 220 mA | + 125 C | |||||
0In Stock | 2.2 uH | 20 % | 850 mA | + 85 C | |||||
0In Stock | 3 nH | 5 % | 1.6 A | + 125 C | |||||
0In Stock | 15 nH | 5 % | 1.1 A | + 125 C | |||||
0In Stock | 2 nH | 0.1 nH | 500 mA | + 85 C | |||||
Not Available Online | 200 pH | 0.1 nH | 800 mA | + 85 C | |||||
0In Stock | 33 nH | 5 % | 1.3 A | + 125 C | |||||
0In Stock | 100 nH | 5 % | 1 A | + 125 C | |||||
0In Stock | 3.6 nH | 0.2 nH | 1.7 A | + 125 C | |||||
0In Stock | 200 nH | 5 % | 310 mA | + 125 C | |||||
0In Stock | 7.5 uH | 20 % | 1.08 A | + 125 C | |||||
0In Stock | 1 mH | 20 % | 150 mA | + 85 C | |||||
0In Stock | 68 uH | 10 % | + 85 C | ||||||
0In Stock | 1.5 uH | 30 % | + 100 C | ||||||
Mfr: ASMCI-0805-100M-T TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | 10 uH | 20 % | 60 mA | + 85 C | ||||
0In Stock | 8.2 mH | 10 % | 293 mA | Axial | + 125 C | ||||
0In Stock | 120 uH | 10 % | 470 mA | Axial | + 105 C | ||||
Mfr: AIAP-01-222K-T TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | 2.2 mH | 10 % | 100 mA | Axial | + 105 C | |||
0In Stock | 120 uH | 10 % | 1.1 A | Axial | + 85 C |