• Power Inductors - SMD

ABRACON - Power Inductors - SMD

4,451 Results
4,451 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: ASPI-4030S-100M-T
TTI: ASPI-4030S-100M-T
ABRACON
Availability:

16,000In Stock

Power Inductors - SMD 10 UH 20%

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
4 mm x 4 mm x 3 mm
Shielded
10 uH
20 %
1.5 A
100 mOhms
1.95 A
- 40 C
+ 125 C
21 MHz
Standard
4 mm
4 mm
3 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: ASPI-0630LR-220M-T15
TTI: ASPI-0630LR-220M-T15
ABRACON
Availability:

3,000In Stock

Power Inductors - SMD 22 UH 20%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
7.2 mm x 6.65 mm
Shielded
22 uH
20 %
2.5 A
152 mOhms
2.5 A
- 55 C
+ 125 C
Standard
7.2 mm
6.65 mm
3 mm
Alloy Powder
ASPI-LR
Reel
Datasheet
Mfr: ASPIAIG-S6055-150M-T
TTI: ASPIAIG-S6055-150M-T
ABRACON
Availability:

12,000In Stock

Power Inductors - SMD 15 UH 20%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
6 mm x 6 mm
Shielded
15 uH
20 %
2.75 A
74 mOhms
3.3 A
- 40 C
+ 125 C
12 MHz
Standard
6 mm
6 mm
5.5 mm
AEC-Q200
ASPIAIG-S
Reel
Datasheet
Mfr: ASPI-0630LR-150M-T15
TTI: ASPI-0630LR-150M-T15
ABRACON
Availability:

1,500In Stock

Power Inductors - SMD 15 UH 20%

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
7.2 mm x 6.65 mm
Shielded
15 uH
20 %
5 A
110 mOhms
5 A
- 55 C
+ 125 C
Standard
7.2 mm
6.65 mm
3 mm
Alloy Powder
ASPI-LR
Reel
Datasheet
Mfr: ASPI-0630LR-1R0M-T15
TTI: ASPI-0630LR-1R0M-T15
ABRACON
Availability:

3,000In Stock

Power Inductors - SMD 1 UH 20%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
7.2 mm x 6.65 mm
Shielded
1 uH
20 %
15 A
8.5 mOhms
15 A
- 55 C
+ 125 C
Standard
7.2 mm
6.65 mm
3 mm
Alloy Powder
ASPI-LR
Reel
Datasheet
Mfr: ASPI-4030S-4R7M-T
TTI: ASPI-4030S-4R7M-T
ABRACON
Availability:

2,000In Stock

Power Inductors - SMD 4.7 UH 20%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
4 mm x 4 mm x 3 mm
Shielded
4.7 uH
20 %
2.9 A
60 mOhms
2.9 A
- 40 C
+ 125 C
31 MHz
Standard
4 mm
4 mm
3 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: ASPI-6045S-270M-T
TTI: ASPI-6045S-270M-T
ABRACON
Availability:

240,000In Stock

Power Inductors - SMD 27 UH 20%

240,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
6045
Shielded
27 uH
20 %
1.65 A
102 mOhms
- 40 C
+ 125 C
9.2 MHz
Standard
6 mm
6 mm
4.5 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: ASMPH-0603-1R5M-T
TTI: ASMPH-0603-1R5M-T
ABRACON
Availability:

48,000In Stock

Power Inductors - SMD 1.5 UH 20%

48,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
0603 (1608 metric)
Shielded
1.5 uH
20 %
500 mA
230 mOhms
500 mA
- 40 C
+ 85 C
100 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
ASMPH-0603
Reel
Datasheet
Mfr: ASPI-6045S-470M-T
TTI: ASPI-6045S-470M-T
ABRACON
Availability:

1,500In Stock

Power Inductors - SMD 47 UH 20%

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
6045
Shielded
47 uH
20 %
1.2 A
200 mOhms
- 40 C
+ 125 C
6.4 MHz
Standard
6 mm
6 mm
4.5 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: AOTA-B252010S100MT
TTI: AOTA-B252010S100MT
ABRACON
Availability:

3,000In Stock

Power Inductors - SMD IND 10uH 1.2A 420mOhms

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0907 (2520 metric)
Shielded
10 uH
20 %
1.2 A
420 mOhms
1.5 A
- 40 C
+ 125 C
14 MHz
Standard
2.5 mm
2 mm
1 mm
AOTA-B252010S
Reel
Datasheet
Mfr: ASPI-0705-180K-T
TTI: ASPI-0705-180K-T
ABRACON
Availability:

1,000In Stock

Power Inductors - SMD 18 UH 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
Unshielded
18 uH
10 %
1.6 A
100 mOhms
- 40 C
+ 85 C
Standard
7.8 mm
7 mm
5 mm
Ferrite
ASPI
Reel
Datasheet
Mfr: ASPI-4020S-6R8M-T
TTI: ASPI-4020S-6R8M-T
ABRACON
Availability:

12,000In Stock

Power Inductors - SMD 6.8 UH 20%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
4 mm x 4 mm x 2 mm
Shielded
6.8 uH
20 %
1.04 A
125 mOhms
2.2 A
- 40 C
+ 125 C
33 MHz
Standard
4 mm
4 mm
2 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: ASPI-4030S-6R8M-T
TTI: ASPI-4030S-6R8M-T
ABRACON
Availability:

4,000In Stock

Power Inductors - SMD 6.8 UH 20%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
4 mm x 4 mm x 3 mm
Shielded
6.8 uH
20 %
1.6 A
90 mOhms
2.75 A
- 40 C
+ 125 C
24 MHz
Standard
4 mm
4 mm
3 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: AOTA-B160808S1R0MT
TTI: AOTA-B160808S1R0MT
ABRACON
Availability:

3,000In Stock

Power Inductors - SMD IND 1uH 1.8A 110mOhms

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603 (1608 metric)
Shielded
1 uH
20 %
1.8 A
110 mOhms
2.1 A
- 40 C
+ 125 C
60 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
AOTA-B160808S
Reel
Datasheet
Mfr: ASMCI-0603-100M-T
TTI: ASMCI-0603-100M-T
ABRACON
Availability:

8,000In Stock

Power Inductors - SMD 10 UH 20%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
0603 (1608 metric)
Shielded
10 uH
20 %
50 mA
900 mOhms
- 40 C
+ 85 C
20 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
ASMCI-0603
Reel
Datasheet
Mfr: ASPI-0630HI-4R7M-T15
TTI: ASPI-0630HI-4R7M-T15
ABRACON
Availability:

3,000In Stock

Power Inductors - SMD 4.7 UH 20%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
7.2 mm x 6.65 mm
Shielded
4.7 uH
20 %
10 A
37 mOhms
10 A
- 55 C
+ 125 C
Standard
7.2 mm
6.65 mm
3 mm
Carbonyl Powder
ASPI-HI
Reel
Datasheet
Mfr: ASMPH-0603-2R2M-T
TTI: ASMPH-0603-2R2M-T
ABRACON
Availability:

4,000In Stock

Power Inductors - SMD 2.2 UH 20%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
0603 (1608 metric)
Shielded
2.2 uH
20 %
300 mA
300 mOhms
250 mA
- 40 C
+ 85 C
80 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
ASMPH-0603
Reel
Datasheet
Mfr: ASPI-0530HI-2R2M-T2
TTI: ASPI-0530HI-2R2M-T2
ABRACON
Availability:

4,000In Stock

Power Inductors - SMD 2.2 UH 20%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
5.6 mm x 5.2 mm
Shielded
2.2 uH
20 %
9 A
29 mOhms
9 A
- 55 C
+ 125 C
Standard
5.6 mm
5.2 mm
3 mm
Carbonyl Powder
ASPI-HI
Reel
Datasheet
Mfr: ASPI-0315FS-220M-T2
TTI: ASPI-0315FS-220M-T2
ABRACON
Availability:

2,000In Stock

Power Inductors - SMD 22 UH 20%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
3 mm x 3 mm
Shielded
22 uH
20 %
800 mA
270 mOhms
520 mA
- 25 C
+ 120 C
23 MHz
Standard
3 mm
3 mm
1.5 mm
Ferrite
ASPI-FS
Reel
Datasheet
Mfr: ASPI-4030S-8R2M-T
TTI: ASPI-4030S-8R2M-T
ABRACON
Availability:

2,000In Stock

Power Inductors - SMD 8.2 UH 20%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
4 mm x 4 mm x 3 mm
Shielded
8.2 uH
20 %
2.1 A
90 mOhms
2.1 A
- 40 C
+ 125 C
26 MHz
Standard
4 mm
4 mm
3 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: AOTA-B201610S3R3-101-T
TTI: AOTA-B201610S3R3-101-T
ABRACON
Availability:

3,000In Stock

Power Inductors - SMD IND 3.3uH

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0806 (2016 metric)
Shielded
3.3 uH
2.1 A
140 mOhms
2.8 A
- 40 C
+ 125 C
21 MHz
Standard
2 mm
1.6 mm
1 mm
AOTA-B201610S
Reel
Datasheet
Mfr: ASPI-4030S-1R5N-T
TTI: ASPI-4030S-1R5N-T
ABRACON
Availability:

10,000In Stock

Power Inductors - SMD 1.5 UH 30%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
4 mm x 4 mm x 3 mm
Shielded
1.5 uH
30 %
4.84 A
20 mOhms
4.84 A
- 40 C
+ 125 C
62 MHz
Standard
4 mm
4 mm
3 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: ASPI-0530LR-3R3M-T2
TTI: ASPI-0530LR-3R3M-T2
ABRACON
Availability:

2,000In Stock

Power Inductors - SMD 3.3 UH 20%

2,000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
5.6 mm x 5.2 mm
Shielded
3.3 uH
20 %
5 A
32 mOhms
- 55 C
+ 125 C
Standard
5.6 mm
5.2 mm
3 mm
Alloy Powder
ASPI-LR
Reel
Datasheet
Mfr: ASMCI-0805-R10M-T
TTI: ASMCI-0805-R10M-T
ABRACON
Availability:

4,000In Stock

Power Inductors - SMD 100 NH 20%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
0805 (2012 metric)
Shielded
100 nH
20 %
1 A
70 mOhms
- 40 C
+ 85 C
235 MHz
Standard
2 mm
1.25 mm
0.85 mm
Ferrite
ASMCI-0805
Reel
Datasheet
Mfr: AOTA-B252010S4R7MT
TTI: AOTA-B252010S4R7MT
ABRACON
Availability:

6,000In Stock

Power Inductors - SMD IND 4.7uH 1.6A 136mOhms

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0907 (2520 metric)
Shielded
4.7 uH
20 %
1.6 A
136 mOhms
1.9 A
- 40 C
+ 125 C
19 MHz
Standard
2.5 mm
2 mm
1 mm
AOTA-B252010S
Reel
  • 1
  • 2
  • 3
  • 4