ABRACON - VCXO Oscillators
1,821 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Height | Width | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 250In StockVCXO Oscillators 100 MHZ CMOS 3.3V | 250In Stock | VCXO | 100 MHz | 12 PPM | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 5.5 mm | 8.7 mm | ABLNO-V | Reel | ||||
250In Stock | Reel | |||||||||||||||||||
Mfr: ABLNO-V-80.000MHZ-T2 TTI: ABLNO-V-80.000MHZ-T2 ABRACON Availability: 0In Stock1,000 On Order Expected 08-Dec-26 VCXO Oscillators 80.0 MHZ LVCMOS | 0In Stock1,000 On Order Expected 08-Dec-26 | VCXO | 80 MHz | 12 PPM | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 5.5 mm | 8.7 mm | ABLNO-V | Reel | ||||
ABRACON Availability: 0In StockVCXO Oscillators VCXO 14x9 4-SMD 122.88MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V | 0In Stock | VCXO | 122.88 MHz | 12 PPM | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 5.5 mm | 8.7 mm | ABLNO-V | Reel | ||||
Mfr: ABLJO-V-160.000MHZ TTI: ABLJO-V-160.000MHZ ABRACON Availability: 0In StockVCXO Oscillators 160 MHZ 3.3V 40PPM -40+85C | 0In Stock | VCXO | 160 MHz | 40 PPM | 3.3 V | 3.3 V | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 5.5 mm | 8.7 mm | ABLJO-V | Bulk | ||||||
0In Stock | VCXO | 7 mm x 5 mm | 155.52 MHz | 50 PPM | 3.13 V | 3.46 V | LVPECL | SMD/SMT | - 40 C | + 85 C | 7 mm | 1.9 mm | 5 mm | ASG-P | Bulk | |||||
0In Stock | VCXO | 7 mm x 5 mm | 125 MHz | 50 PPM | 3.13 V | 3.46 V | LVDS | SMD/SMT | - 40 C | + 85 C | 7 mm | 1.9 mm | 5 mm | ASG-D | Bulk | |||||
0In Stock | VCXO | 7 mm x 5 mm | 106.25 MHz | 50 PPM | 2.37 V | 2.62 V | LVDS | SMD/SMT | - 40 C | + 85 C | 7 mm | 1.9 mm | 5 mm | ASG-D | Bulk | |||||
0In Stock | VCXO | 7 mm x 5 mm | 122.88 MHz | 50 PPM | 2.37 V | 2.62 V | LVPECL | SMD/SMT | - 40 C | + 85 C | 7 mm | 1.9 mm | 5 mm | ASG-P | Bulk | |||||
Mfr: ABLJO-V-156.250MHZ TTI: Not Assigned ABRACON Availability: 0In StockVCXO Oscillators VCXO 14x9 6-SMD 156.25MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V | 0In Stock | ABLJO | Bulk | |||||||||||||||||
0In Stock | VCXO | 7 mm x 5 mm | 491.52 MHz | 50 PPM | 2.37 V | 2.62 V | LVPECL | SMD/SMT | - 40 C | + 85 C | 7 mm | 1.9 mm | 5 mm | ASG-P | Bulk | |||||
Mfr: ABLNO-V-150.000MHz TTI: Not Assigned ABRACON Availability: 0In StockVCXO Oscillators VCXO 14x9 4-SMD 150MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V | 0In Stock | VCXO | 150 MHz | 12 PPM | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 5.5 mm | 8.7 mm | ABLNO-V | Bulk | ||||
Mfr: ABLNO-V-100.000MHz-T TTI: Not Assigned ABRACON Availability: 0In StockVCXO Oscillators VCXO 14x9 4-SMD 100MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V | 0In Stock | VCXO | 100 MHz | 12 PPM | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 5.5 mm | 8.7 mm | ABLNO-V | Reel | ||||
0In Stock | VCXO | 7 mm x 5 mm | 491.52 MHz | 50 PPM | 3.13 V | 3.46 V | LVDS | SMD/SMT | - 40 C | + 85 C | 7 mm | 1.9 mm | 5 mm | ASG-D | Bulk | |||||
0In Stock | VCXO | 156.25 MHz | 40 PPM | 3.3 V | 3.3 V | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 5.5 mm | 8.7 mm | ABLJO-V | Bulk | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVCXO Oscillators VCXO 14x9 6-SMD 122.88MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V | 0In Stock | VCXO | 122.88 MHz | 40 PPM | 3.3 V | 3.3 V | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 5.5 mm | 8.7 mm | ABLJO-V | Reel | ||||||
0In Stock | VCXO | 96 MHz | 12 PPM | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 5.5 mm | 8.7 mm | ABLNO-V | Reel | |||||
Mfr: ABLJO-V-100.000MHZ TTI: Not Assigned ABRACON Availability: 0In StockVCXO Oscillators VCXO 14x9 6-SMD 100MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V | 0In Stock | VCXO | 100 MHz | 40 PPM | 3.3 V | 3.3 V | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 5.5 mm | 8.7 mm | ABLJO-V | Bulk | ||||||
Mfr: ABLJO-V-120.000MHZ TTI: Not Assigned ABRACON Availability: 0In StockVCXO Oscillators VCXO 14x9 6-SMD 120MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V | 0In Stock | VCXO | 120 MHz | 40 PPM | 3.3 V | 3.3 V | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 5.5 mm | 8.7 mm | ABLJO-V | Bulk | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVCXO Oscillators VCXO 7050 6-SMD 19.44MHz 30ppm Stability 150ppmppm Pullability -40 C - 85 C CMOS 3.3V | 0In Stock | VCXO | 7 mm x 5 mm | 19.44 MHz | 30 PPM | 5 pF | 3.135 V | 3.465 V | CMOS, TTL | SMD/SMT | - 40 C | + 85 C | 7 mm | 1.6 mm | 5 mm | ASVV | Reel | |||
0In Stock | Bulk | |||||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockVCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz | 0In Stock | VCXO | SMD-8 | 100 MHz | 15 pF | 4.75 V | 5.25 V | CMOS, TTL | SMD/SMT | - 20 C | + 70 C | 17.4 mm | 5.6 mm | 14.38 mm | V-AN | Bulk | ||||
Mfr: ABLNO-V-124.992MHZ TTI: Not Assigned ABRACON Availability: 0In StockVCXO Oscillators VCXO 14x9 4-SMD 124.992MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V | 0In Stock | Bulk | ||||||||||||||||||
0In Stock | VCXO | 7 mm x 5 mm | 1.24416 GHz | 50 PPM | 3.13 V | 3.46 V | LVDS | SMD/SMT | - 40 C | + 85 C | 7 mm | 1.9 mm | 5 mm | ASG-D | Bulk | |||||
0In Stock | VCXO | 7 mm x 5 mm | 155.52 MHz | 50 PPM | 2.37 V | 2.62 V | LVPECL | SMD/SMT | - 40 C | + 85 C | 7 mm | 1.9 mm | 5 mm | ASG-P | Bulk |