AFBC-SF0402 - ABRACON - Ferrite Beads
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFBC-SF0402-262T TTI: AFBC-SF0402-262T ABRACON Availability: 0In StockFerrite Beads FB 2600? 0.35A 800m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 2.6 kOhms | 350 mA | 25 % | 800 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: AFBC-SF0402-251T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 250? 1.2A 150m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 250 Ohms | 1.2 A | 25 % | 150 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: AFBC-SF0402-152T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 1500? 0.4A 600m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 400 mA | 25 % | 600 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: AFBC-SF0402-101T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 100? 1.1A 100m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 100 Ohms | 1.1 A | 25 % | 100 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: AFBC-SF0402-462T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 4600? 0.27A 1650m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 4.6 kOhms | 270 mA | 25 % | 1.65 Ohms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: AFBC-SF0402-352T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 3500? 0.27A 1350m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 3.5 kOhms | 270 mA | 25 % | 1.35 Ohms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: AFBC-SF0402-771T TTI: AFBC-SF0402-771T ABRACON Availability: 0In StockFerrite Beads FB 770? 0.5A 500m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 770 Ohms | 500 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: AFBC-SF0402-331T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 330? 0.65A 300m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 650 mA | 25 % | 300 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: AFBC-SF0402-461T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 460? 0.9A 170m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 460 Ohms | 900 mA | 25 % | 170 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel |