AFBC-Q0805 - ABRACON - Ferrite Beads
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFBC-Q0805-221-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 220ohm 0.75A 300mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 750 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-170-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 17ohm 0.6A 100mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 17 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-600-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 60ohm 0.9A 100mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 900 mA | 25 % | 100 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-110-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 11ohm 0.9A 100mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 900 mA | 25 % | 100 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-202-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 2000ohm 0.25A 600mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 250 mA | 25 % | 600 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-400-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 40ohm 0.6A 100mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-300-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 30ohm 0.6A 100mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-102-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 1000ohm 0.4A 450mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mA | 25 % | 450 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-151-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 150ohm 0.8A 200mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 800 mA | 25 % | 200 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: AFBC-Q0805-260-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 26ohm 0.6A 100mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 26 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-301-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 300ohm 0.7A 300mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 700 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-471-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 470ohm 0.7A 350mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 700 mA | 25 % | 350 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-121-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 120ohm 0.8A 200mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 25 % | 200 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-152-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 1500ohm 0.35A 500mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 350 mA | 25 % | 500 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-601-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 600ohm 0.5A 400mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel |