ABRACON - Ferrite Beads
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 200 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 36 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 120 Ohms | 600 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | Reel | |||||||||||||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 2 A | 25 % | 80 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 1.5 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: AFBC-Q0603-221-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 220&! 2A 100m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0603-301-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 300&! 1A 200m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0805G-121-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 120 ohm 0.6A 250mOhm | 0In Stock | Reel | ||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
0In Stock | ACML | Reel | ||||||||||||||||||
Mfr: AFBC-Q0805G-601-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 600 ohm 0.3A 450mOhm | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0805H-221-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 220&! 2A 100m&! | 0In Stock | Reel | ||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Mfr: AFBC-SH0402P-600T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 60 Ohm at 100MHz 2.5 A 32 mOhm | 0In Stock | AFBC-SH0402PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0805P-102T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 1000 Ohm at 100MHz 1.6 A 120 mOhm | 0In Stock | AFBC-SH0805PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0805P-300T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 30 Ohm at 100MHz 8.5 A 4 mOhm | 0In Stock | AFBC-SH0805PP | Reel | |||||||||||||||||
Mfr: AFBC-Q0805-110-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 11ohm 0.9A 100mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 900 mA | 25 % | 100 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-202-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 2000ohm 0.25A 600mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 250 mA | 25 % | 600 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel |