ABRACON - Ferrite Beads
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFBC-SH0402P-121T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 120 Ohm at 100MHz 2.0 A 50 mOhm | 0In Stock | AFBC-SH0402PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0402P-601T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 600 Ohm at 100MHz 1.1 A 200 mOhm | 0In Stock | AFBC-SH0402PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0603P-221T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 220 Ohm at 100MHz 2.3 A 50 mOhm | 0In Stock | AFBC-SH0603PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0805P-331T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 330 Ohm at 100MHz 2.8 A 40 mOhm | 0In Stock | AFBC-SH0805PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0805P-601T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 600 Ohm at 100MHz 2.3 A 60 mOhm | 0In Stock | AFBC-SH0805PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0603P-601T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 600 Ohm at 100MHz 2.0 A 95 mOhm | 0In Stock | AFBC-SH0603PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0603P-800T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 80 Ohm at 100MHz 3.0 A 30 mOhm | 0In Stock | AFBC-SH0603PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0805P-111T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 110 Ohm at 100MHz 5.0 A 12 mOhm | 0In Stock | AFBC-SH0805PP | Reel | |||||||||||||||||
Mfr: AFBC-SF0402-352T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 3500? 0.27A 1350m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 3.5 kOhms | 270 mA | 25 % | 1.35 Ohms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | AFBC-SG0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 900 mA | 25 % | 200 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 750 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 125 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 3 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 100 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
Mfr: AFBC-Q0603-121-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 120&! 2A 100m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0603-601-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 600&! 1A 200m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0805G-600-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 60 ohm 0.7A 200mOhm | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0805H-151-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 150&! 2A 100m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0805H-471-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 470&! 1A 200m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q3211-301-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 300&! 1A 200m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q3211-471-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 470&! 1A 200m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0805-300-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 30ohm 0.6A 100mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel |