ABRACON - Ferrite Beads
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFBC-Q0805H-301-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 300&! 1A 200m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0805H-800-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 80&! 3A 40m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0402-221-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 220ohm 0.1A 400mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0603-471-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 470&! 1A 200m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q4532-151-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 150&! 5A 20m&! | 0In Stock | Reel | ||||||||||||||||||
0In Stock | ACML | Ferrite Chip Beads | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
Mfr: AFBC-SH0603P-300T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 30 Ohm at 100MHz 5.0 A 10 mOhm | 0In Stock | AFBC-SH0603PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0805P-700T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 70 Ohm at 100MHz 6.0 A 9 mOhm | 0In Stock | AFBC-SH0805PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0603P-101T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 100 Ohm at 100MHz 3.0 A 30 mOhm | 0In Stock | AFBC-SH0603PP | Reel | |||||||||||||||||
Mfr: AFBC-SF0402-101T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 100? 1.1A 100m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 100 Ohms | 1.1 A | 25 % | 100 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: AFBC-SF0402-152T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 1500? 0.4A 600m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 400 mA | 25 % | 600 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: AFBC-SF0402-462T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 4600? 0.27A 1650m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 4.6 kOhms | 270 mA | 25 % | 1.65 Ohms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.2 A | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 125 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 31 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 200 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | Reel |