ADCR-X02R7S - ABRACON - Supercapacitors / Ultracapacitors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADCR-X02R7SB505PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 5F 2.7V | 0In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 50000 Cycle | 113 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SB106QT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 50000 Cycle | 68 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA107M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 100F 2.7V | 0In Stock | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 50000 Cycle | 20 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: ADCR-X02R7SA505PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 5F 2.7V | 0In Stock | 5 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 25 mm | 50000 Cycle | 135 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA107Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 100F 2.7V | 0In Stock | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 50000 Cycle | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: ADCR-X02R7SA156MT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 15F 2.7V | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 50000 Cycle | 53 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA256M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 25F 2.7V | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 50000 Cycle | 38 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: ADCR-X02R7SB335PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 3.3F 2.7V | 0In Stock | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 50000 Cycle | 150 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SC106MT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 50000 Cycle | 68 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA105PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 2.7V | 0In Stock | 1 F | 2.7 VDC | Radial | 6.3 mm (0.248 in) | 12 mm | 50000 Cycle | 300 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | ||||||
Mfr: ADCR-X02R7SB106MT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 50000 Cycle | 68 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SC106QT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 50000 Cycle | 68 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA106MT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 50000 Cycle | 83 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA106QT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 50000 Cycle | 83 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA126QT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 12F 2.7V | 0In Stock | 12 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 50000 Cycle | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA205PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 2F 2.7V | 0In Stock | 2 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 16 mm | 50000 Cycle | 180 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA306M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 30F 2.7V | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 50000 Cycle | 30 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: ADCR-X02R7SA306Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 30F 2.7V | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 50000 Cycle | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: ADCR-X02R7SA506M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 50F 2.7V | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 50000 Cycle | 24 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: ADCR-X02R7SA506Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 50F 2.7V | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 50000 Cycle | 24 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: ADCR-X02R7SB105PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 2.7V | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 50000 Cycle | 240 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA126MT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 12F 2.7V | 0In Stock | 12 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 50000 Cycle | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA156QT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 15F 2.7V | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 50000 Cycle | 53 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA256Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 25F 2.7V | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 50000 Cycle | 38 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: ADCR-X02R7SA335PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 3.3F 2.7V | 0In Stock | 3.3 F | 2.7 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 22 mm | 50000 Cycle | 180 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack |
- 1
- 2