ADCP-E02R7S - ABRACON - Supercapacitors / Ultracapacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADCP-E02R7SA128Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 1200F 2.7 V THT -10%/+30% | 0In Stock | 1200 F | 2.7 VDC | Threaded | 60 mm (2.362 in) | 500000 Cycle | 0.55 mOhms | - 10 %, + 30 % | Vertical | High Capacitance Supercapacitor | - 40 C | + 65 C | 75 mm | ADCP-E02R7S | Bulk | ||||||
Mfr: ADCP-E02R7SA308Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 3000F 2.7 V THT -10%/+30% | 0In Stock | 3000 F | 2.7 VDC | Threaded | 60.5 mm (2.382 in) | 138 mm | 500000 Cycle | 0.26 mOhms | - 10 %, + 30 % | Vertical | High Capacitance Supercapacitor | - 40 C | + 65 C | 138 mm | ADCP-E02R7S | Bulk | |||||
Mfr: ADCP-E02R7SA128M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 1200F 2.7 V THT 20% | 0In Stock | 1200 F | 2.7 VDC | Threaded | 60 mm (2.362 in) | 500000 Cycle | 0.55 mOhms | 20 % | Vertical | High Capacitance Supercapacitor | - 40 C | + 65 C | 75 mm | ADCP-E02R7S | Bulk | ||||||
Mfr: ADCP-E02R7SA158M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 1500F 2.7 V THT 20% | 0In Stock | 1500 F | 2.7 VDC | Threaded | 60 mm (2.362 in) | 500000 Cycle | 0.45 mOhms | 20 % | Vertical | High Capacitance Supercapacitor | - 40 C | + 65 C | 85 mm | ADCP-E02R7S | Bulk | ||||||
Mfr: ADCP-E02R7SA208Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 2000F 2.7 V THT -10%/+30% | 0In Stock | 2000 F | 2.7 VDC | Threaded | 60 mm (2.362 in) | 500000 Cycle | 0.35 mOhms | - 10 %, + 30 % | Vertical | High Capacitance Supercapacitor | - 40 C | + 65 C | 105 mm | ADCP-E02R7S | Bulk | ||||||
Mfr: ADCP-E02R7SA158Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 1500F 2.7 V THT -10%/+30% | 0In Stock | 1500 F | 2.7 VDC | Threaded | 60 mm (2.362 in) | 500000 Cycle | 0.45 mOhms | - 10 %, + 30 % | Vertical | High Capacitance Supercapacitor | - 40 C | + 65 C | 85 mm | ADCP-E02R7S | Bulk | ||||||
Mfr: ADCP-E02R7SA208M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 2000F 2.7 V THT 20% | 0In Stock | 2000 F | 2.7 VDC | Threaded | 60 mm (2.362 in) | 500000 Cycle | 0.35 mOhms | 20 % | Vertical | High Capacitance Supercapacitor | - 40 C | + 65 C | 105 mm | ADCP-E02R7S | Bulk | ||||||
Mfr: ADCP-E02R7SA308M TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors Supercap 3000F 2.7 V THT 20% | Not Available Online | 3000 F | 2.7 VDC | Threaded | 60 mm (2.362 in) | 500000 Cycle | 0.26 mOhms | 20 % | Vertical | High Capacitance Supercapacitor | - 40 C | + 65 C | 138 mm | ADCP-E02R7S | Bulk |