ABRACON - Supercapacitors / Ultracapacitors
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADCN-T02R7SA407M TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 400F 2.7V | Not Available Online | 400 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 66 mm | 50000 Cycle | 4.7 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCN-T02R7S | Bulk | |||||
Mfr: ADCM-S05R5SA474RB TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 0.47F 5.5V THT | Not Available Online | 470 mF | 5.5 VDC | Radial | 12 mm (0.472 in) | 16.5 mm | 8.5 mm | 500000 Cycle | 900 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 15 mm | ADCM-S05R5S | Bulk | ||||
Mfr: ADCS-E02R7SA657Q TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors Supercap 650F 2.7 V THT -10%/+30% | Not Available Online | 650 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 55 mm | 0.72 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 65 C | ADCS-E02R7S | Bulk | ||||||||
Mfr: AHCR-S04R0SA187Q TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 180F 4V THT | Not Available Online | 180 F | 4 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 140 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 25 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA227Q TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 220F 4V THT | Not Available Online | 220 F | 4 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 30 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: ADCM-S05R5SA205RB TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 2F 5.5V THT | Not Available Online | 2 F | 5.5 VDC | Radial | 17.8 mm (0.701 in) | 25.5 mm | 13 mm | 500000 Cycle | 240 mOhms | 50 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 23 mm | ADCM-S05R5S | Bulk | ||||
Mfr: ADCS-E02R7SA657M TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors Supercap 650F 2.7 V THT +/-20% | Not Available Online | 650 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 55 mm | 0.72 mOhms | 20 % | Supercapacitors | - 40 C | + 65 C | ADCS-E02R7S | Bulk | ||||||||
Mfr: ADCN-T02R7SA407Q TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 400F 3V | Not Available Online | 400 F | 3 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 66 mm | 50000 Cycle | 4.7 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCN-T02R7S | Bulk |