ABRACON - Supercapacitors / Ultracapacitors
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADCR-T02R7SA605MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 6F 2.7V TH | 0In Stock | 6 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-T | Bulk | ||||||||||
Mfr: ADCR-T02R7SA705MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 7F 2.7V TH | 0In Stock | 7 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-T | Bulk | ||||||||||
Mfr: ADCR-T02R7SB205MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 2F 2.7V TH | 0In Stock | 2 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-T | Bulk | ||||||||||
Mfr: ADCN-S03R0SA257M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 250F 2.7V | 0In Stock | 250 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 55 mm | 50000 Cycle | 7.7 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | ADCN-S03R0S | Bulk | |||||
Mfr: ADCN-S03R0SA367Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 360F 3V | 0In Stock | 360 F | 3 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 60 mm | 50000 Cycle | 5.4 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | ADCN-S03R0S | Bulk | |||||
Mfr: ADCT-E02R7SA307Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 300F 2.7 V THT -10%/+30% | 0In Stock | 300 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 2.2 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 60 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA607R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 600F 2.7 V THT 0/+30% | 0In Stock | 600 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.4 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 85 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA757R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 750F 2.7 V THT 0/+30% | 0In Stock | 750 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.3 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 100 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCP-E02R7SA208Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 2000F 2.7 V THT -10%/+30% | 0In Stock | 2000 F | 2.7 VDC | Threaded | 60 mm (2.362 in) | 500000 Cycle | 0.35 mOhms | - 10 %, + 30 % | Vertical | High Capacitance Supercapacitor | - 40 C | + 65 C | 105 mm | ADCP-E02R7S | Bulk | ||||||
Mfr: ADCT-E02R7SA407R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 400F 2.7 V THT 0/+30% | 0In Stock | 400 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.6 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 70 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA757Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 750F 2.7 V THT -10%/+30% | 0In Stock | 750 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.3 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 100 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA857Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 850F 2.7 V THT -10%/+30% | 0In Stock | 850 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.2 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 110 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SB507Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 500F 2.7 V THT -10%/+30% | 0In Stock | 500 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.4 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 85 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCS-E02R7SA208M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 2000F 2.7 V THT +/-20% | 0In Stock | 2000 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 105 mm | 0.35 mOhms | 20 % | Supercapacitors | - 40 C | + 65 C | ADCS-E02R7S | Bulk | ||||||||
Mfr: ADCT-E02R7SA227R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 220F 2.7 V THT 0/+30% | 0In Stock | 220 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 220 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 50 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA407Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 400F 2.7 V THT -10%/+30% | 0In Stock | 400 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.6 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 70 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCS-E02R7SA128Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 1200F 2.7 V THT -10%/+30% | 0In Stock | 1200 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 75 mm | 0.55 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 65 C | ADCS-E02R7S | Bulk | ||||||||
Mfr: ADCS-E02R7SA158M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 1500F 2.7 V THT +/-20% | 0In Stock | 1500 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 85 mm | 0.45 mOhms | 20 % | Supercapacitors | - 40 C | + 65 C | ADCS-E02R7S | Bulk | ||||||||
Mfr: ADCR-E02R7SA605MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 6F 2.7V TH | 0In Stock | 6 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 20 mm | 55 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-E | Bulk | |||||||
Mfr: ADCR-S02R7SA705MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 7F 2.7V TH | 0In Stock | 7 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S | Bulk | ||||||||||
Mfr: ADCC-S05R5SA334ZB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.33F 5.5V THT | 0In Stock | 330 mF | Pin | 5 mm (0.197 in) | 13 mm (0.512 in) | 500000 Cycle | 40 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | ADCC-S05R5S | Bulk | |||||||
Mfr: ADCV-S05R5SA224WB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.22F 5.5V THT | 0In Stock | 220 mF | 5.5 VDC | Pin | 4.7 mm (0.185 in) | 11.5 mm (0.453 in) | 4.6 mm | 500000 Cycle | 40 Ohms | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.3 mm | ADCV-S05R5S | Bulk | |||||
Mfr: ADCS-E02R7SA657M TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors Supercap 650F 2.7 V THT +/-20% | Not Available Online | 650 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 55 mm | 0.72 mOhms | 20 % | Supercapacitors | - 40 C | + 65 C | ADCS-E02R7S | Bulk | ||||||||
Mfr: ADCN-T02R7SA407Q TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 400F 3V | Not Available Online | 400 F | 3 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 66 mm | 50000 Cycle | 4.7 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCN-T02R7S | Bulk | |||||
Mfr: AHCR-S04R0SA187Q TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 180F 4V THT | Not Available Online | 180 F | 4 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 140 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 25 mm | AHCR-S04R0S | Bulk |