AETC - ABRACON - Antennas
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.15 GHz | Whip | 4 dBi | 50 Ohms | 2.5 | - 30 C | + 70 C | 6 Band | Connector | SMA Male | 20 mm | 1.61 m | RG-174 | AETC | Bulk | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.15 GHz | Whip | 2.5 dBi | 50 Ohms | 3 | - 20 C | + 65 C | 6 Band | Connector | SMA Male | 25 mm | 205 mm | AETC | Bulk | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 7.15 GHz | Whip | 3 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 6 Band | Connector | SMA Male | 39 mm | 237 mm | AETC | Bulk | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.15 GHz | Whip | 2 dBi | 50 Ohms | 3 | - 20 C | + 65 C | 6 Band | Connector | SMA Male | 21.3 mm | 135.5 mm | AETC | Bulk | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 7.15 GHz | Whip | 3 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 6 Band | Connector | SMA Male | 39 mm | 237 mm | AETC | Bulk | |||||||||||||||||||||
Mfr: AETC01M02X TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas LTE 4G/5G & Wi-Fi 6E Whip Antenna 1610 x 20mm | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.15 GHz | Whip | 4 dBi | 50 Ohms | 2.5 | - 30 C | + 70 C | 6 Band | Connector | SMA Male | 20 mm | 1.61 m | RG-174 | AETC | Bulk | |||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.15 GHz | Whip | 2 dBi | 50 Ohms | 3 | - 20 C | + 65 C | 6 Band | Connector | SMA Male | 21.3 mm | 135.5 mm | AETC | Bulk | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.15 GHz | Whip | 2.5 dBi | 50 Ohms | 3 | - 20 C | + 65 C | 6 Band | Connector | SMA Male | 25 mm | 205 mm | AETC | Bulk |