AANE-SH - ABRACON - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: AANE-SH-0247
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Antennas

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multiprotocol Antennas
Vehicle Antennas
Combination Antenna
617 MHz
5850 MHz
LTE
BeiDou, Galileo, GPS, GLONASS
Wi-Fi
Fin
Shark-Fin
5.3 dBi, 4.6 dBi, 2.8 dBic, 28 dB
50 Ohms
1.5:1, 1.7:1, 2:1, 2.2:1
5 W
- 40 C
+ 85 C
6 Band
Screw Mount
Cable with Connector
FAKRA Jack
240 MHz, 108 MHz, 1.705 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz
Asset Tracking and Telematics, GNSS Vehicle, Networking & Telecommunication
209.8 mm
93.4 mm
74.6 mm
IP67
RG174
AANE-SH
Bulk