ABRACON - Antennas
547 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AANE-WH-0150-RIP TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.4 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | GPS | Patch | Ceramic | 1.2 dBic | 5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.577 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 15 mm | 15 mm | 4 mm | APAE | Tray | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 6.24 GHz | 8.736 GHz | 3.4 dBi | 50 Ohms | 5 Band | SMD/SMT | SMD/SMT | 5.5 mm | 3.9 mm | 0.49 mm | AANI | Reel | ||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.55 GHz | 1.62 GHz | BEIDOU, Galileo, GLONASS, GPS | IoT | PCB Trace | T-Panel Flex | 6.3 dBi | 50 Ohms | 2.5 | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX | 1.585 GHz | Remote Technology/Monitoring, M2M, Geofencing, Surveying, Mapping Systems, Logistics | 43 mm | 30 mm | 0.2 mm | 240 mm RF1.13 | AFAG | Bulk | |||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 918 MHz | 927 MHz | RFID | Patch | Ceramic | 1.5 dBic | 5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 923 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 36 mm | 36 mm | 4 mm | APAE | Tray | ||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.574 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | IoT | Patch | Ceramic | 21.5 dB, 22.5 dB, 21 dB | 50 Ohms | 2 | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | IPEX | 1.561098 GHz, 1.57542 GHz | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | 25 mm | 25 mm | 0.5 mm | 69 mm RF1.13 | APAR | Bulk | ||||||||||||
Mfr: AANI-AP-0200-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Internal Active ANTENNA GNSS, U.FL I-PEX MHF1 Adhesive | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 15 dB | 50 Ohms | 2 | - 40 C | + 85 C | Patch | Adhesive Mount | Connector | U.FL | 18 mm | 18 mm | 4 mm | 1.13 mm Coax | AANI-AP | Bulk | ||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574 GHz | 1.576 GHz | GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 0.5 dB | 1.58 GHz | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.57542 GHz | Remote Technology/Monitoring | 9 mm | 9 mm | 4 mm | APAK | Reel | ||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | GPS | Patch | Ceramic | 0.6 dBic | 4 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.593 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 12 mm | 12 mm | 4 mm | APAE | Tray | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 820 MHz | 2.17 GHz | GSM, GPRS, CDMA, UMTS | Module | T-Bar | 1 dBi, 2 dBi, 2.5 dBi, 3 dBi | 140 MHz, 170 MHz, 140 MHz, 170 MHz | 50 Ohms | 2:1 | - 40 C | + 80 C | 4 Band | Adhesive Mount | Connector | SMA-J3 | 824 MHz, 1.94 GHz | Wireless Communications, Vehicle Monitoring | 138 mm | 21 mm | 6 mm | 300 cm RG174 | APAMS | Bulk | ||||||||||||
Mfr: AFB7006A2-0200I TTI: Not Assigned ABRACON Availability: 0In StockAntennas TRI BAND WI-FI6E FLEXIBLE PRINTED MIMO ANTENNA | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 3.8 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 70 mm | 6 mm | 0.2 mm | AFB7006A2 | Bulk | ||||||||||||||||||
Mfr: AANE-AH-0161-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Full-Band External GNSS Helix Antenna with Low Profile | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | Helix Antenna | 33 dB | 50 Ohms | 2 | - 40 C | + 85 C | Connector | SMA-M | IP65 | Bulk | |||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: AANI-CH-0072-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas On-Metal BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.483 GHz | Chip | 0.6 dBi | 50 Ohms | 3.5:1 | 2 W | - 40 C | + 85 C | 1 Band | SMD/SMT | SMD/SMT | 5 mm | 2 mm | 1.5 mm | AANI-CH | Reel | ||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 5.825 GHz | Cellular (NBIoT, LTE) | BEIDOU, GLONASS, GNSS, GPS | IoT | Module | Round | 2 dBic, 2.5 dBi, 2 dBi, 3 dBi | 50 Ohms | 1.5, 3, 2.5 | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA Male | 829 MHz, 1.5815 GHz, 2.2 GHz, 2.44175 GHz, 5.3625 GHz | M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking | 16.3 mm | IP67 | 3 M RG174 x 3, LMR100 | AEC | Bulk | ||||||||||||
Mfr: AANI-CH-0211-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas RF ANT 869MHZ CHIP SOLDER SMD, 1204 PACKAGE | 0In Stock | PCB Antennas | Chip Antenna | 858 MHz | 878 MHz | WiFi | Chip | 2.4 dBi | 50 Ohms | 2.15 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 12 mm | 4 mm | 1.6 mm | AANI-CH | Reel | |||||||||||||||||
Mfr: AANI-CH-0246-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas RF ANT 2.4GHZ CHIP SOLDER SMD | 0In Stock | PCB Antennas | Helix Chip Antenna | 2.4 GHz | 2.5 GHz | Chip | 4 dBi | 50 Ohms | 4.3:1 | 2 W | - 40 C | + 85 C | PCB Mount | SMD/SMT | 3 mm | 3 mm | 4 mm | AANI-CH | Reel | |||||||||||||||||||
Mfr: AANI-PP-0237-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas GNSS L1 dual-feed GNSS antenna | 0In Stock | PCB Antennas | GNSS Patch Antenna | - 40 C | 1.602 GHz | GPS, GLONASS | Patch | 4.1 dBic | 50 Ohms | 2 | 1561 MHz | + 105 C | 3 Band | PCB Mount | Through Hole | 25 mm | 25 mm | 4 mm | AANI-PP | Tray | ||||||||||||||||||
Mfr: AANI-PP-0218 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 25x25x8mm Pin-Fed GNSS L1/L5 Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.17645 GHz | 1.57542 GHz | GPS, GLONASS | Patch | 3.6 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 3 Band | Through Hole | Adhesive | 1.17645 GHz, 1.561 GHz, 1.57542 GHz | 25 mm | 25 mm | 8 mm | AANI-PP | Tray | |||||||||||||||||
Mfr: APAMBJ-135A TTI: Not Assigned ABRACON Availability: 0In StockAntennas External Antennas Whip Connector Mount RP-SMA(M) | 0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: AANE-WH-0145-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 915/2400MHz weather-proof monopole, SMA(M), IP66 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 902 MHz | 2.483 GHz | Whip | 1.8 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA-Male | IP66 | AANE-WH | Bulk | |||||||||||||||||||
Mfr: AANI-FB-0032-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas High-Efficiency FPC ANT Bluetooth 2.4 GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 2.8 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMA Male | IPEX-I | 50 mm | 15 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | |||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 1.616 GHz | 1.6265 GHz | GPS | IoT | Module | Square | 0.46 dBi | 50 Ohms | 1.5 | - 30 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA | 1.62125 GHz | Iridium Applications, Handheld devices, Satellite Telephony, Tracking, Fleet, Asset Monitoring | 40.5 mm | 38 mm | 12.3 mm | 1.2 M RG174 | AEAR | Bulk | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.655 GHz | 2G/3G/4G, Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 3 | 10 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA Male | 829 MHz, 2.1875 GHz | Gateways, Set Top Boxes, Security | 198 mm | AEAC | Bulk |