ABRACON - Antennas
547 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||||
0In Stock | PCB Antennas | Board Antenna | 2.4 GHz | 5.85 GHz | WiFi | 2.5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF-1 | 22 mm | 11.7 mm | 0.8 mm | Coaxial | Bulk | |||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Flexible Antenna | 1 MHz | 50 Ohms | 1.1 | - 40 C | + 105 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 10 mm | 4 mm | 0.8 mm | AANI | Reel | AANI-CH-0030-T | |||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT | PCB Trace | I-Bar Flex | 2.28 dBi | 50 Ohms | 1.63 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | IPEX | 2.45 GHz | Home Automation, Appliances, Security | 15 mm | 4 mm | 0.8 mm | 250 mm 1.13 mm Coax | Tray | ||||||||||||
Mfr: AANI-AH-0126-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Full-Band Embedded GNSS Helix Antenna with the Lowest Profile | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | Helix Antenna | 3.3 dBic, 33 dB | 50 Ohms | 2 | - 40 C | + 85 C | Screw | Connector | I-PEX MHF1 | 1.37 mm Coax | Bulk | |||||||||||||||||||||||||
Mfr: AANI-FB-0174-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Miniaturized FPC Antenna LTE 4G/3G/2G | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 5.925 GHz | Cellular | 4.3 dBi | 50 Ohms | 3.2:1 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | SMA Male | IPEX-I | 30 mm | 20 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.176 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | IoT | Patch | Stacked | 0.5 dBi, 0.6 dBi, 2.4 dBi, 3.4 dBi | 3 MHz, 22 MHz | 50 Ohms | 1.8 | - 40 C | + 105 C | 5 Band | PCB Mount | SMD/SMT | 1.174 GHz, 1.572 GHz | M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Precision Transportation | 25.1 mm | 25.1 mm | 8 mm | APARM2508S | Tray | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.655 GHz | 4G, LTE, GSM, DCS, PCS, UMTS | IoT | Whip | I-Bar | 2 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 830 MHz, 2.182 GHz | M2M, Remote Technology/Monitoring, POS Terminals | 115.6 mm | 21.7 mm | 5.8 mm | RG174 | AEAC | Bulk | ||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 600 MHz | 6 GHz | Cellular (NBIoT, LTE) | BEIDOU, GLONASS, GNSS, GPS | WiFi | IoT | Module | Dome | 4 dBi, 4 dBi, 3 dBi | 50 Ohms | 4, 2.5, 2 | 10 W | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | SMA Male | 1.583549 GHz, 2.44175 GHz, 3.3 GHz, 5.4125 GHz | M2M, Smart City, Telematics, Transportation, Smart Agriculture, Geolocation, Tracking | 189 mm | 182 mm | 85 mm | IP67 | 3 M LMR-100 x 7 | AECR1808A20 | Bulk | |||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||||
Mfr: AANE-AH-0155-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas High Performance Full-Band External GNSS Helix Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | Helix Antenna | 32.6 dB | 50 Ohms | 2 | - 40 C | + 85 C | Connector | SMA | IP67 | Bulk | ||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 2.483 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | IoT | Module | Sharkfin | 30 dB | 50 Ohms | 2.0 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 1.5 GHz | M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking, Celluar | 181.7 mm | 69.1 mm | 68.9 mm | IP67 | 3 M RG174 x 2, 3 M LMR100 | AEC | Bulk | ||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 698 MHz | 2.7 GHz | 4G, Cellular (NBIoT, LTE) | IoT | Module | Round | 3 dBi | 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 2.2 GHz | Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M | 14.5 mm | 14.5 mm | IP67 | RG174 | AEAC | Bulk | ||||||||||||
0In Stock | PCB Antennas | Board Antenna | 868 MHz | 1.99 GHz | GSM | ISM | 2.9 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF-1 | Industrial, Infrastructure IoT | 50 mm | 8 mm | 0.8 mm | Coaxial | Bulk | |||||||||||||||||||
Mfr: AANE-WH-0151-RIP TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.7 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | ||||||||||||||||||
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Combination Antenna | 617 MHz | 5850 MHz | LTE | BeiDou, Galileo, GPS, GLONASS | Wi-Fi | Fin | Shark-Fin | 5.3 dBi, 4.6 dBi, 2.8 dBic, 28 dB | 50 Ohms | 1.5:1, 1.7:1, 2:1, 2.2:1 | 5 W | - 40 C | + 85 C | 6 Band | Screw Mount | Cable with Connector | FAKRA Jack | 240 MHz, 108 MHz, 1.705 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz | Asset Tracking and Telematics, GNSS Vehicle, Networking & Telecommunication | 209.8 mm | 93.4 mm | 74.6 mm | IP67 | RG174 | AANE-SH | Bulk | ||||||||||
Mfr: AANE-PU-0121-3 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Adhesive Mount 2in1 Anti-Jamming GNSS & LTE Antenna, IP67 | 0In Stock | Outdoor Antennas | 700 MHz | 2.69 GHz | LTE | GNSS | Puck | 7.1 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | Adhesive | Connector | SMA Male | 59.5 mm | 52.5 mm | 16.5 mm | IP67 | RG-174 | AANE-PU | Bulk | ||||||||||||||||
Mfr: AANI-PP-0227 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 18x18x4mm Pin-Fed GNSS Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.57542 GHz | 1.602 GHz | GPS, GLONASS | Patch | 3.1 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | PCB Mount | Through Hole | 1.57542 GHz, 1.602 GHz | 18 mm | 18 mm | 4 mm | AANI-PP | Tray | ||||||||||||||||||
0In Stock | Outdoor Antennas | 2.4 GHz | 2.5 GHz | Whip | 2.7 dBi | 50 Ohms | 1.5 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-Male | IP65 | AANE-WH | Bulk | ||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 433 MHz | IoT, ISM | Whip | Stubby Tilt/Swivel | 2 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 125 C | 1 Band | Panel Mount | Connector | SMA Male | Automotive, M2M, RFID, Remote Technology/Monitoring, Smart Meters, Medical | 53.4 mm | AEAC | Bulk | ||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | GNSS, GPS | IoT | Module | Square | 2 dBi, 2.5 dBi, 28 dB | 1580.42 MHz | 50 Ohms | 2.0, 3.0 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 1.57542 GHz, 2.2 GHz | Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City | 16.2 mm | 81.6 mm | 16.2 mm | IP67 | RG-174 x 3 | AEAC | Bulk | ||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 2.8 dBi, 2.9 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | Remote Technology/Monitoring, M2M | 18 mm | 18 mm | 4 mm | APAK | Tray | ||||||||||||||||||
Mfr: AANI-NI-0245-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas Bluetooth ANT 2.4GHz CHIP SOLDER SMD, 1005 PACKAGE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Niche Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | Wi-Fi | 802.15.4 (ANT, Thread, Zigbee) | Chip | Chip | 3.6 dBi | 50 Ohms | 2:1 | 2 W | - 55 C | + 125 C | Chip | 1 Band | PCB Mount | SMD/SMT | Bluetooth, Wi-Fi Modules, Smart Metering | 1 mm | 0.5 mm | 0.5 mm | AANI-NI | Reel | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.655 GHz | 2G/3G/4G, Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 3 | 10 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA Male | 829 MHz, 2.1875 GHz | Gateways, Set Top Boxes, Security | 198 mm | AEAC | Bulk | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.412 GHz | 2.484 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Patch | Ceramic | 7 dBi | 100 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.448 GHz | ISM Applications | 25 mm | 25 mm | 4 mm | APAK | Tray |