ABRACON - Antennas
547 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APAE868R2540JBDB2-T TTI: APAE868R2540JBDB2-T ABRACON Availability: 0In StockAntennas 868 MHZ CERAMIC | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 868 MHz | RFID | Patch | Ceramic | 4.5 dBi | 3 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 868 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 25 mm | 25 mm | 4 mm | APAE | Box | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GPS | Module | Square | 4.5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 38.3 mm | 35 mm | 12.3 mm | RG174 | APAMP | Bulk | ||||||||||||
Mfr: AANI-CH-0030 TTI: AANI-CH-0030 ABRACON Availability: 0In StockAntennas NFC 13.56 MHz Small Form Factor 10 x 4 x 0.8mm Chip Antenna | 0In Stock | RFID/NFC Antennas | PCB Antennas | Flexible Antenna | 1 MHz | 50 Ohms | 1.1 | - 40 C | + 105 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 10 mm | 4 mm | 0.8 mm | AANI | Reel | ||||||||||||||||||||
Mfr: AEACAD153029-S433 TTI: AEACAD153029-S433 ABRACON Availability: 0In StockAntennas 1.5651.585GHZ GPS | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 433 MHz | 960 MHz | Cellular (NBIoT, LTE) | LPWA, LoRa, SigFox | IoT, ISM | Whip | Straight with Base | 3 dBi | 50 Ohms | 4.5 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | 696.5 MHz | ISM Applications, M2M, Remote Technology/Monitoring, Network Devices, Smart Buildings, Smart City, Agriculture/Environment, Consumer Tracking | 153.3 mm | 3 M RG174 | Bulk | |||||||||||||
Mfr: APAE1575R2040ABDD2-T TTI: APAE1575R2040ABDD2-T ABRACON Availability: 0In StockAntennas GPS L1 CERAMIC | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | GLONASS, GNSS, GPS | Patch | Ceramic | 5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 20 mm | 20 mm | 4 mm | APAE | Box | ||||||||||||||||
Mfr: AEACAQ190012-S2400 TTI: AEACAQ190012-S2400 ABRACON Availability: 0In StockAntennas 2.4 GHZ ADHESIVE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | WiFi | ISM | Whip | Tilt/Swivel | 5 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 1 Band | Snap In | Connector | IPEX | 2.45 GHz | Wireless Communication System, Router | 190 mm | 10 cm RG178/RF1.37 | AEAC | Bulk | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE) | IoT | Module | Round | 3 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 829 MHz, 2.2 GHz | Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M | 14.6 mm | IP67 | RG174 | AEAC | Bulk | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.69 GHz | 4G, Cellular (NBIoT, LTE) | PCB Trace | I-Bar Flex | 3 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX | 829 MHz, 2.2 GHz | Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation | 110 mm | 20 mm | 0.2 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
Mfr: ABB1102L-0100I TTI: ABB1102L-0100I ABRACON Availability: Not Available OnlineAntennas Wideband 5G/4G Cellular PCB Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 600 MHz | 6 GHz | 4 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | IPEX-1 | 115 mm | 21.75 mm | 0.16 mm | 1.13 mm Coax | ABB | Bulk | ||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.56 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 4 dBi | 26 MHz | 50 Ohms | 1.8 | - 40 C | + 105 C | 3 Band | PCB Mount | Pin | 1.586 GHz | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | 18 mm | 18 mm | 4 mm | APAR | Bulk | |||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | PIFA | 791 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | LPWA | Stamped | Metal | 2.2 dBi, 2.3 dBi | 169 MHz, 460 MHz | 50 Ohms | - 40 C | + 125 C | 2 Band | PCB Mount | SMD/SMT | 875.5 MHz | Infrastructure IoT, Consumer Elecronics, Wireless Modules, Video and Surveillance, Broadband Cellular, Networking & Telecommunication | 50 mm | 25 mm | 10 mm | Reel | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | IoT | Chip | Ceramic | 50 Ohms | 4.0 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 830 MHz, 1.94 GHz, 2.6 GHz | Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance | 40 mm | 8 mm | 3.2 mm | ACAR | Reel | |||||||||||||||
Mfr: ACAG0801-2450-T TTI: ACAG0801-2450-T ABRACON Availability: 0In StockAntennas 2.4GHZ HIGH GAIN 7.29DBI | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.45 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 7.29 dBi | 180 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.857 GHz | Weareable, IoT, Remote Technology, M2M | 8 mm | 1 mm | 1 mm | ACAG | Reel | |||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | PIFA | 868 MHz | 2.4 GHz | Bluetooth | BEIDOU, Galileo, GLONASS, GPS | WiFi | Stamped | Metal | 1.7 dBi, 2.4 dBi, 1 dBi, 3.8 dBi | 50 Ohms | - 40 C | + 125 C | 3 Band | PCB Mount | SMD/SMT | 868 MHz, 868 MHz, 915 MHz, 2.4 GHz | M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Metering | 34 mm | 11.53 mm | 4.93 mm | Reel | |||||||||||||||
Mfr: AANE-WH-0148-RIP TTI: AANE-WH-0148-RIP ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 5.3 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | |||||||||||||||||
Mfr: AANI-FB-0154-1 TTI: AANI-FB-0154-1 ABRACON Availability: 0In StockAntennas Miniaturized FPC ANT Bluetooth 2.4 GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | 3.2 dBi | 50 Ohms | 2.2:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMA Male | MHF1 | 15.5 mm | 6.5 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | |||||||||||||||||
0In Stock | PCB Antennas | Loop Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | Chip | 4.6 dBi | 50 Ohms | 1.5:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | SMA | 3.2 mm | 1.6 mm | 1.2 mm | AANI-CH | Reel | |||||||||||||||||
Mfr: AECP0401G4ZS-3000S TTI: AECP0401G4ZS-3000S ABRACON Availability: 0In StockAntennas RF COUPLING CAPACITOR | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | GNSS | IoT | Module | Square | 5 dBic | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | M2M, Automotive Application, Geolocation Tracking, Vehicle Tracking, Fleet Management, Smart City, Transportation, Smart Agriculture | 45.2 mm | 35.8 mm | 15.2 mm | IP67 | 3 M RG174 | AEC | Bulk | |||||||||||
Mfr: AANI-CH-0138-Q-T TTI: AANI-CH-0138-Q-T ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Automotive | 2.4 GHz | 2.5 GHz | Bluetooth | Chip | 3.6 dBi | 50 Ohms | 1.3:1 | 3 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | SMA | 7 mm | 2 mm | 2 mm | AANI-CH | Reel | ||||||||||||||||
ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Automotive | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Chip | 2.3 dBi | 50 Ohms | 1.6:1 | 3 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | SMA | 3.2 mm | 1.6 mm | 1.2 mm | AMCA31 | Reel | |||||||||||||||
0In Stock | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 915 MHz | LoRa, LPWA, SigFox | ISM | Whip | Tilt/Swivel | 3.5 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 1 Band | Snap In | Connector | IPEX | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 190 mm | 14.6 mm | 10 cm RG178/RF1.37 | AEAC | Bulk | ||||||||||||||
0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Chip | 3.6 dBi | 50 Ohms | 1.3:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | SMA | 7 mm | 2 mm | 2 mm | AANI-CH | Reel | ||||||||||||||||
Mfr: AANI-PP-0055 TTI: AANI-PP-0055 ABRACON Availability: 0In StockAntennas GNSS L1 Ceramic Patch Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GNSS Antenna | 1.166 GHz | 1.605 GHz | GPS, GLONASS, GNSS | Chip | 4 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 4 Band | Through Hole | Solder | 25 mm | 25 mm | 4 mm | AANI | Box | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 833 MHz | 903 MHz | LoRa, LPWA, SigFox | IoT, ISM | Whip | Stubby | 2 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 53.4 mm | 16.2 mm | Bulk | |||||||||||||||
Mfr: APAE1575R2540AADBE-T TTI: APAE1575R2540AADBE-T ABRACON Availability: 0In StockAntennas GPS L1 CERAMIC | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | GPS | Patch | Ceramic | 4.5 dBic | 8 MHz | 50 Ohms | 2.32 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.573 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 25 mm | 25 mm | 4 mm | APAE | Box |