ABRACON - Antennas
547 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 7.15 GHz | Whip | 3 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 6 Band | Connector | SMA Male | 39 mm | 237 mm | AETC | Bulk | |||||||||||||||||||||
Mfr: AANI-FB-0084-0050I TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | LTE/5G Antenna | 617 MHz | 6 GHz | 5G, LTE | Dome | 1.9 dBi, 5.3 dBi, 5.4 dBi, 6.9 dBi | 50 Ohms | <3 | 5 W | - 40 C | + 85 C | 5 Band | Screw | Connector | NF (BH) | Cat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking | 80 mm | IP67 | Bulk | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||||||||||||
0In Stock | APAE | Box | ||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, GLONASS, GNSS, GPS | IoT | Module | Square | 5 dBic | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | 1.581549 GHz | Telematics, M2M, Surveillance, Fleet Management, Asset Tracking, Autonomous Driving, Agriculture, Instrumentation, Survey | 50 mm | 50 mm | 18 mm | IP67 | 3 M RG174 | AEAC | Bulk | |||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Dome | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | GPS L1/Galileo E1 | 38 mm | 34 mm | 12 mm | RG174 | APAMP | Bulk | ||||||||||||||||
Mfr: AMCA52-2R710G-S1F-T4 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.71GHz BW 200dB + Gain 0.5dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.71 GHz | Chip | 2.5 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WLAN | 5.2 mm | 2.1 mm | 1 mm | AMCA52 | Reel | |||||||||||||||||
Mfr: AMCA31-2R450G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.45GHz BW 90dB + Gain -1dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.45 GHz | Chip | 0.5 dBi | 90 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | Bluetooth, WLAN | AMCA31 | Reel | ||||||||||||||||||||||
Mfr: AMCA52-2R780G-S1F-T4 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.78GHz BW 200dB + Gain 0.5dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.78 GHz | Chip | 2.5 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WLAN | 5.2 mm | 2.1 mm | 1 mm | AMCA52 | Reel | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | 1.575 GHz | Cellular (NBIoT, LTE) | GPS | 1 Band | Adhesive Mount | Connector | GPS L1/Galileo E1 | 41 mm | 34 mm | 14.5 mm | APAMPJ | Bulk | ||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.575 GHz | GPS | 18 dBic | 10 MHz | 50 Ohms | 1.5:1 | 1 Band | Adhesive Mount | Connector | GPS L1/Galileo E1 | 41 mm | 34 mm | 14.5 mm | APAM | Bulk | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 6 GHz | 5 dBi | 50 Ohms | 4:1 | - 40 C | + 85 C | 1 Band | Connector | IPEX | 120 mm | 50 mm | 0.2 mm | Bulk | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 433 MHz | 915 MHz | 3 Band | 433 MHz, 868 MHz, 915 MHz | ||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Bag | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | External | 2.35 GHz | 5.9 GHz | Whip | 2 dBi | 100 MHz, 200 MHz | 50 Ohms | 2:1 | - 45 C | + 85 C | 2 Band | SMA | SMA-RP | GSM, WiFi | 77 mm | APAMS | Bulk | |||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 54.5 mm | 44.5 mm | 15.8 mm | APAMP | Bulk | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.15 GHz | Whip | 2.5 dBi | 50 Ohms | 3 | - 20 C | + 65 C | 6 Band | Connector | SMA Male | 25 mm | 205 mm | AETC | Bulk | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Module | Panel | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | GPS L1/Galileo E1 | 46 mm | 38 mm | 15 mm | RG174 | APAMP | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GSM | GPS | Module | Round | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 2 Band | Adhesive Mount | Connector | SMA-J3 | 1.57542 GHz | Vehicle Tracking, Telemetry Applications, Asset Tracking, Emergency Call Systems | 14.1 mm | 200 cm RF Cable | APAMPS | Bulk |