ABRACON - Antennas
547 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: AANE-WH-0145-2 TTI: Not Assigned ABRACON Availability: 0In StockAntennas External Antennas Whip Connector Mount | 0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Box | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: APRA2504F00Z TTI: Not Assigned ABRACON Availability: 0In StockAntennas Antennas GPS+IRIDIUM Ceramic Patch AEC-Q | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Patch | 1.574397 GHz | 1.625 GHz | GPS | 3.5 dBi, 4.5 dBi | 50 Ohms | 2 | - 40 C | + 105 C | 2 Band | PCB Mount | Pin | 1.57542 GHz, 1.61 GHz to 1.625 GHz | Automotive, Broadband Cellular, GPS/Iridium, IoT, M2M, Networking, Telecommunications | 25.1 mm | 25.1 mm | 4 mm | AEC-Q200 | APR | Bulk | |||||||||||||||
Mfr: AANI-AP-0035 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas High Precision GNSS | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | Patch | 5 dBic, 36 dB | 50 Ohms | 2 | - 40 C | + 85 C | Through Hole | Connector | MMCX-Male | M2M, Remote Technology Monitoring | AANI-AP | Bulk | |||||||||||||||||||||||
Mfr: AEXQ0902GE TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas GNSS External Active Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GNSS Antenna | 1.17645 GHz | 1.60931 GHz | BEIDOU, GPS, GLONASS, Galileo, QZSS | Dome | Dome | 36 dB | 50 Ohms | - 40 C | + 85 C | 7 Band | Screw | Connector | TNC Female | Precision Agriculture, Geofencing | IP67 | AEXQ | Bulk | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | GLONASS, GPS | Patch | Ceramic | 3 dBi | 10 MHz, 18 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | IPEX | 1.57542 GHz | Automotive Navigation, Tracking System, Urban Canyons | 25 mm | 25 mm | 8.6 mm | 108.5 mm RF1.13 | APAM | Bulk | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GPS | Module | Square | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA-J3 | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 50.6 mm | 50.6 mm | RG174 | APAMP | Bulk | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 824 MHz | 2.17 GHz | GSM | IoT | Whip | I-Bar | 2 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 890 MHz, 2.21 GHz | M2M, Telematics, Remote Technology/Monitoring, POS Terminals | 115.6 mm | 21.7 mm | 5.8 mm | 3 M RG174 | AEAC | Bulk | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 824 MHz | 2.17 GHz | GSM | GPS | WiFi | IoT | Module | Square | 2 dBic, 2 dBi, 3 dBi | 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz | 50 Ohms | 1.5, 2, 2 | 3 Band | Adhesive Mount | Connector | SMA Male | 892 MHz, 1.57542 GHz, 1.94 GHz, 2.44175 GHz | Telematics, Smart Meter, Transportation, Remote Monitoring, M2M | 59 mm | 52 mm | 15 mm | RG-174 x 3 | AEAC | Bulk | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.69 GHz | 4G, Cellular (NBIoT, LTE) | PCB Trace | T-Panel Flex | 2 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX | 829 MHz, 2.2 GHz | Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation | 67.4 mm | 58.4 mm | 0.2 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | AEC | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: AANI-FB-0084-0100W TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.15 GHz | 5.885 GHz | WiFi | ISM | Patch | Ceramic | 6 dBi | 500 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5.5175 GHz | ISM Applications | 13 mm | 13 mm | 4 mm | APAK | Tray | ||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.55 GHz | 1.62 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | PCB Trace | T-Panel Flex | 3 dBi | 70 MHz | 50 Ohms | 2.5 | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX | 1.585 GHz | M2M, Geofencing, Remote Monitoring, Logistics, Tracking, Surveying, Mapping Stystems | 30 mm | 30 mm | 0.2 mm | 100 mm RF1.13 | AFAG | Bulk | ||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Chip | 6.4 dBi | 50 Ohms | 3.5 | - 35 C | + 85 C | 5 Band | PCB Mount | SMD/SMT | 24 mm | 5.5 mm | 4.4 mm | ACAJ | Reel | |||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 2.6 GHz | 2.66 GHz | Chip | 1 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA92 | Reel | ||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | 3.01 GHz | Chip | 2 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | Dongles, Modems, WLAN | 8 mm | 1 mm | 1 mm | AMCA81 | Reel | ||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 915 MHz | 930 MHz | RFID | Patch | Ceramic | 2.5 dBic | 7 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 923 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 45 mm | 45 mm | 6 mm | APAE | Tray | ||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Patch | Ceramic | 5 dBic | 20 MHz | 50 Ohms | 1.3 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 915 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 80 mm | 80 mm | 6 mm | APAE | Bulk | ||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk |