• Wireless & RF Modules
  • Antennas

APKG - ABRACON - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: APKG5012GD-0100C
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Antennas Active High Precision GNSS Dual-Band Stacked Patch Antenna

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Patch
1.166 GHz
1.605 GHz
Patch
Square
40 dB
50 Ohms
- 40 C
+ 85 C
2 Band
Connector
Connector
SMA-J
Geofencing, Precision Agriculture
50 mm
50 mm
12 mm
RG316
APKG
Bulk