AMCA31 - ABRACON - Antennas
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AMCA31-2R450G-S1F-T3 TTI: AMCA31-2R450G-S1F-T3 ABRACON Availability: 12,000In StockAntennas 2.45 GHZ BW -1DBI 3W | 12,000In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi, WLAN | IoT | Chip | Ceramic | 2.3 dBi | 100 MHz | 50 Ohms | 1.6:1 | 3 W | - 40 C | + 85 C | 1 Band | SMD/SMT | SMD/SMT | Wireless Application, Bluetooth Headsets, Industrial Automation, High Density Applications, PROFINET, Video Game Systems, Computer Mouser and Keyboard | 3.2 mm | 1.6 mm | 1.2 mm | AMCA31 | Reel | |||||||||||
ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Automotive | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Chip | 2.3 dBi | 50 Ohms | 1.6:1 | 3 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | SMA | 3.2 mm | 1.6 mm | 1.2 mm | AMCA31 | Reel | |||||||||||||||
ABRACON Availability: 0In StockAntennas 2.45GHZ 0.5DBI | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.45 GHz | Bluetooth | WiFi, WLAN | IoT | Chip | Ceramic | 0.5 dBi | 90 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | Wireless Application, Bluetooth Headsets, Industrial Automation | 3.2 mm | 1.6 mm | 1.2 mm | AMCA31 | Reel | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.8 GHz | Chip | 0.5 dBi | 150 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WLAN | 3.2 mm | 1.6 mm | 1.2 mm | AMCA31 | Reel | ||||||||||||||||||
Mfr: AMCA31-2R450G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.45GHz BW 90dB + Gain -1dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.45 GHz | Chip | 0.5 dBi | 90 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | Bluetooth, WLAN | AMCA31 | Reel | ||||||||||||||||||||||
Mfr: AMCA31-2R800G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.8GHz BW 100dB + Gain -1 dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.8 GHz | Chip | 0.5 dBi | 150 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA31 | Reel |