• Wireless & RF Modules
  • Antennas

ACAJ - ABRACON - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ACAJ-110-T
TTI: ACAJ-110-T
ABRACON
Availability:

0In Stock

Antennas 868/915 MHZ ISM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Passive Antenna
868 MHz
915 MHz
ISM
Chip
Ceramic
- 2.7 dBi
50 Ohms
3:1
- 35 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
ISM Applications, Sensor Networks, Ultra Low Power Transceiver IC's
9 mm
3 mm
1.2 mm
ACAJ
Reel
Datasheet
Mfr: ACAJ-109-T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Antennas

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
824 MHz
2.17 GHz
Cellular (NBIoT, LTE)
Chip
6.4 dBi
50 Ohms
3.5
- 35 C
+ 85 C
5 Band
PCB Mount
SMD/SMT
24 mm
5.5 mm
4.4 mm
ACAJ
Reel