ABRACON - Antennas
547 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 2G/3G, GSM | IoT | Chip | Ceramic | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 824 MHz, 1.94 GHz | Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M | 30 mm | 5 mm | 5 mm | ACAR | Reel | |||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 5.9 GHz | WiFi | 5 dBi, 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | Connector | SMA Male | Bluetooth, WiFi | 36.5 mm | RG174U | APAM | Bulk | |||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Internal Antenna | 1.575 GHz | GPS | Patch | Ceramic | 1 dBic | 5 MHz | 50 Ohms | 1.5 | - 25 C | + 72 C | 1 Band | PCB Mount | SMD/SMT | GPS L1/Galileo E1 | 13 mm | 13 mm | 6.8 mm | APAM | Tray | ||||||||||||||||
Mfr: AANI-FB-0083-0050W TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0083-0200I TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0083-0200W TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0084-0050W TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0084-0150I TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0084-0200W TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AFB7006A2-0200W TTI: Not Assigned ABRACON Availability: 0In StockAntennas TRI BAND WI-FI6E FLEXIBLE PRINTED MIMO ANTENNA | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 3.8 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 70 mm | 6 mm | 0.2 mm | AFB7006A2 | Bulk | ||||||||||||||||||
Mfr: AECR1808X4S-1000S TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas External MIMO 4x5G NR Dome Antenna 1000mm cable length | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 600 MHz | 2G/3G/4G/5G, Cellular (NBIot, LTE), GSM | 4 | 6 GHz | 4 Band | Direct / Permanent Mount | 189 mm | 182 mm | 85 mm | IP67 | AECR1808X4 | Bulk | |||||||||||||||||||||||
Mfr: APKG5012GD-0100C TTI: Not Assigned ABRACON Availability: 0In StockAntennas Active High Precision GNSS Dual-Band Stacked Patch Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Patch | 1.166 GHz | 1.605 GHz | Patch | Square | 40 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | Connector | Connector | SMA-J | Geofencing, Precision Agriculture | 50 mm | 50 mm | 12 mm | RG316 | APKG | Bulk | |||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 912 MHz | 918 MHz | RFID | Patch | Ceramic | 3.5 dBi | 12 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | MMCX-JW3 | 915 MHz | Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation | 65 mm | 65 mm | 9.2 mm | 110 mm RG178 | Tray | |||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | 912 MHz | 918 MHz | RFID | 5.5 dBi | 20 MHz | 50 Ohms | 1 Band | PCB Mount | Connector | RFID Reader | 120 mm | 120 mm | 9.5 mm | Bulk | ||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 50.6 mm | 50.6 mm | 15.1 mm | RG174 | APAMP | Bulk | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GSM | GPS | Module | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 2 Band | Adhesive Mount | Connector | SMA, FME | 1.57542 GHz | GPS L1/Galileo E1 | 15.8 mm | APAMPS | Bulk | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.54 GHz | Chip | 2.5 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WLAN | 5.2 mm | 2.1 mm | 1 mm | AMCA52 | Reel | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Patch | Ceramic | 2 dBi | 100 MHz | 50 Ohms | 3.0 | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | Drones, Robotics, AR/VR Applications, Industrial Controls | 12 mm | 12 mm | 4 mm | APAR | Reel | |||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Bluetooth | FPC Trace | PCB Trace | PCB Mount | Connector | Bulk | ||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 5.3 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 5.3 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | SMA Male | IP65 | Bulk | ||||||||||||||||||
Mfr: AANE-WH-0148-SIP TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 5.3 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | SMA Male | IP65 | Bulk | |||||||||||||||||
Mfr: AANE-WH-0149-SIP TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 3.2 dBi | 50 Ohms | 3.5 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | SMA Male | IP65 | Bulk |