AMCV-SH1210 - ABRACON - Varistors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 400A | 0In Stock | AMCV-SH1210 | Varistors | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 360 V | 400 A | 1.8 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 225VDC 270[243-297] at 1mA 410Vclamp 600A | 0In Stock | AMCV-SH1210 | Varistors | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 410 V | 600 A | 2 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 320VDC 390 [351-429] at 1mA 590Vclamp 200A | 0In Stock | AMCV-SH1210 | Varistors | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 590 V | 200 A | 1.8 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 200VDC 240[216-264] at 1mA 360Vclamp 600A | 0In Stock | AMCV-SH1210 | Varistors | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 360 V | 600 A | 1.8 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 385VDC 470 [423-517] at 1mA 710Vclamp 200A | 0In Stock | AMCV-SH1210 | Varistors | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 710 V | 200 A | 2 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 410VDC 510 [459-561] at 1mA 880Vclamp 150A | 0In Stock | AMCV-SH1210 | Varistors | PCB Mount | SMD/SMT | 320 VAC | 410 VDC | 510 V | 880 V | 150 A | 2 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 225VDC 270 [243-297] at 1mA 410Vclamp 400A | 0In Stock | AMCV-SH1210 | Varistors | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 410 V | 400 A | 2 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 300VDC 360 [324-396] at 1mA 540Vclamp 400A | 0In Stock | AMCV-SH1210 | Varistors | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 360 V | 540 V | 400 A | 1.8 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 250VDC 300 [270-330] at 1mA 450Vclamp 400A | 0In Stock | AMCV-SH1210 | Varistors | PCB Mount | SMD/SMT | 195 VAC | 250 VDC | 300 V | 450 V | 400 A | 2 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 350VDC 430 [387-473] at 1mA 650Vclamp 200A | 0In Stock | AMCV-SH1210 | Varistors | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 650 V | 200 A | 1.8 J | - 55 C | + 125 C | Reel |