ABRACON - Varistors
332 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 18VDC 25.0 [22.0 28.0]a.1mA 45Vclamp 1200A | 0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 12.7 VAC | 18 VDC | 25 V | 45 V | 1.2 kA | 1.5 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 3000A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 3 kA | 7.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 600A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 600 A | 1.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 100VDC 120.0 [108.0132.0] at 1mA 10Vclamp 500A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 500 A | 2 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 48VDC 60.0 [54.067.0] at 1mA 10Vclamp 2000A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 34.1 VAC | 48 VDC | 60 V | 110 V | 2 kA | 3 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.0 91.0]a.1mA 135Vclamp 800A | 0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 82 V | 135 V | 900 A | 3 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 30VDC 42.0 [37.0 46.0]a.1mA 70Vclamp 1200A | 0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 21.3 VAC | 30 VDC | 42 V | 70 V | 1.2 kA | 2.6 J | - 55 C | + 125 C | Reel | |||||||
0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 3 J | - 55 C | + 125 C | Reel | ||||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 38VDC 50.0 [46.0 54.0]a.1mA 80Vclamp 1200A | 0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 50 V | 80 V | 1.2 kA | 2.6 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 38VDC 50.0 [46.0 54.0]a.1mA 80Vclamp 5000A | 0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 50 V | 80 V | 5 kA | 10 J | - 55 C | + 125 C | Reel | |||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 16 V to 22 V | 39 V | 3 A | 5 mJ | 18 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 6.4 VAC | 9 VDC | 14 V | 30 V | 400 A | 500 mJ | 2.8 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18.4 VAC | 26 VDC | 31 V to 38 V | 70 V | 2 A | 5 mJ | 12 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 50 V | 80 V | 8 kA | 16 J | 2.2 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 100 V | 170 V | 600 A | 4 J | 300 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 1 kA | 5 J | 150 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 19 V | 30 V | 300 A | 700 mJ | 1.5 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 1.2 J | 120 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VAC | 14 VDC | 16 V to 22 V | 39 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 16 V to 22 V | 39 V | 2 A | 5 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 1.5 kA | 5 J | 250 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 4 VAC | 5.5 VDC | 12 V | 18 V | 400 A | 700 mJ | 3.5 nF | - 55 C | + 85 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 48VDC 60.0 [54.0 67.0]a.1mA 110Vclamp 1000A | 0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 34.1 VAC | 48 VDC | 60 V | 110 V | 1 kA | 3 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.0 91.0]a.1mA 135Vclamp 1500A | 0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 82 V | 135 V | 1.5 kA | 5 J | - 55 C | + 125 C | Reel |