HF365 - 3M Electronic Specialty - Flat Cables
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Pitch | Wire Gauge - AWG | Cable Length | Stranding | Shielding | Jacket Color | Insulation Material | Conductor Material | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7000057355 TTI: 7000057355 3M Electronic Specialty Availability: 13In StockFlat Cables ROUND CONDUCTOR FLAT 10 100' | 13In Stock | Price Per Spool | Round to Flat Cables | 10 Conductor | 1.27 mm (0.05 in) | 28 AWG | 7 x 36 | Unshielded | Gray (Light Gray) | Polyolefin (PO), Halogen Free | Tinned Copper | 300 V | - 40 C | + 105 C | HF365 | Spool | HF365/10-100SF | ||
Mfr: 7100161879 TTI: 7100161879 3M Electronic Specialty Availability: 0In StockFlat Cables 8 CON HAL FREE FLAT CABLE 100' | 0In Stock | Price Per Spool | Round to Flat Cables | 8 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Gray (Light Gray) | Polyolefin (PO), Halogen Free | Tinned Copper | 300 V | - 40 C | + 105 C | HF365 | Spool | HF365/08-100 |