93101 - 3M Electronic Solutions Division - Flat Cables
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Pitch | Wire Gauge - AWG | Cable Length | Stranding | Shielding | Jacket Color | Insulation Material | Conductor Material | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93101/68-100 TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables .025" 20C PLTD FOIL 30AWG TPE SHIELDED | 0In Stock | Pleated Foil Shielded Cables | 68 Conductor | 0.64 mm (0.025 in) | 30 AWG | 30.48 m (100 ft) | Solid | Shielded | Gray | Thermoplastic Elastomer (TPE) | Tinned Copper | 150 V | + 75 C | 93101 | 05113859233 80610376230 | ||||
0In Stock | Ribbon Cables | 80 Conductor | 0.025 in (0.635 mm) | 30 AWG | 30.48 m (100 ft) | Solid | Shielded | Gray | Polyvinyl Chloride (PVC) | Tinned Copper | 93101 | 05113859230 80610376255 |