3M - Flat Cables
2,593 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7000006030 TTI: 1700/40-100SF 3M Availability: 0In StockFlat Cables 40 PAIR TWISTE FLAT COLOR CODE | 0In Stock | Price Per Spool | Twisted Cables | 40 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Multicolor | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | Spool | 7000006030 | ||
0In Stock | Reel | 3250/44 (100M) | |||||||||||||||||
0In Stock | Reel | 3250/26(100M) | |||||||||||||||||
0In Stock | Reel | 3250/50 (100M) | |||||||||||||||||
0In Stock | Reel | 3250/34 (30M) | |||||||||||||||||
0In Stock | Reel | 3250/36SF (100M) | |||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | Price Per Spool | Round Conductor Cables | 14 Conductor | 24 AWG | 2.54 mm (0.1 in) | Unshielded | Gray (Dark Gray) | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 32 | - 20 C | + 105 C | Spool | 8125/14-100 | |||
0In Stock | Price Per Spool | Twisted Cables | 50 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Multicolor | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | Spool | 1700/50-100SF | |||
0In Stock | Price Per Spool | Round Jacketed Cables | 20 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Black | 300 V | 91.44 m (300 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | Spool | 3659/20-300SF | |||
0In Stock | Price Per Spool | Round Conductor Cables | 6 Conductor | 28 AWG | 1 mm (0.039 in) | Unshielded | Gray | 300 V | 100 m (328.084 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | Spool | 3625/06-100MSF | |||
0In Stock | Round to Flat Cables | 37 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Gray (Light Gray) | 300 V | 30.48 m (100 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 7 x 36 | - 40 C | + 105 C | Reel | HF365/37-100 | ||||
0In Stock | Price Per Spool | Medium Flex Life Cables | 26 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Gray | 300 V | 91.44 m (300 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 19 x 40 | - 20 C | + 105 C | Spool | 3539/26-300 | |||
0In Stock | Price Per Spool | Round Conductor Cables | 24 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Gray | 300 V | 91.44 m (300 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | Spool | 3365/24-300SF | |||
0In Stock | Price Per Spool | Round Conductor Cables | 8 Conductor | 28 AWG | 1 mm (0.039 in) | Unshielded | Gray | 300 V | 30 m (98.425 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | Spool | 3625/08-30M | |||
0In Stock | Price Per Spool | Round Conductor Cables | 20 Conductor | 30 AWG | 0.64 mm (0.025 in) | Unshielded | Gray (Dark Gray) | 150 V | 91.44 m (300 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | Solid | - 40 C | + 90 C | Spool | HF447/20-300 | |||
0In Stock | Price Per Spool | Round Conductor Cables | 68 Conductor | 30 AWG | 0.64 mm (0.025 in) | Unshielded | Gray (Dark Gray) | 150 V | 91.44 m (300 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | Solid | - 40 C | + 90 C | Spool | HF447/68-300 | |||
0In Stock | Price Per Spool | Spool | HF625/40-100M | ||||||||||||||||
0In Stock | Price Per Spool | Round Conductor Cables | 12 Conductor | 30 AWG | 0.64 mm (0.025 in) | Unshielded | Gray (Dark Gray) | 150 V | 91.44 m (300 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | Solid | - 40 C | + 90 C | Spool | HF447/12-300 | |||
0In Stock | Round Conductor Cables | 16 Conductor | 30 AWG | 0.64 mm (0.025 in) | Unshielded | Gray (Dark Gray) | 150 V | 91.44 m (300 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | Solid | - 40 C | + 90 C | Reel | HF447/16-300 | ||||
0In Stock | Price Per Spool | Twisted Cables | 20 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Multicolor | 300 V | 91.44 m (300 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | Spool | 1700/20-300 | |||
0In Stock | Price Per Spool | Round Conductor Cables | 10 Conductor | 18 AWG | 3.96 mm (0.156 in) | Unshielded | Gray (Dark Gray) | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 19 x 30 | - 20 C | + 80 C | Spool | ||||
0In Stock | Price Per Spool | 10 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Gray (Dark Gray) | 300 V | 91.44 m (300 ft) | Polyolefin (PO) | Silver Plated Copper | 19 x 40 | - 40 C | + 105 C | Spool | 7100045050 | ||||
0In Stock | Price Per Spool | Jacketed Cables | 14 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Black | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 80 C | Spool | 7100162166 | |||
0In Stock | Price Per Spool | Round Conductor Cables | 25 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Blue | 300 V | 30.48 m (100 ft) | Fluorinated Ethylene Propylene (FEP) | Silver Plated Copper | 7 x 36 | - 55 C | + 200 C | Spool | 3601/25-100 |