D3000 - 3M - Headers & Wire Housings
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | Four Wall Header | 16 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Flange Mount | Solder Pin | Straight | Pin (Male) | Gold | 6.2 mm (0.244 in) | 2.84 mm (0.112 in) | D3000 | - 55 C | + 105 C | Bulk | 7100251349 |