959 - 3M - Headers & Wire Housings
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | Pin Strip Header | 10 Position | 1 mm (0.039 in) | 2 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | 959 | - 55 C | + 125 C | 7100322077 | |||||||||
0In Stock | Headers | Pin Strip Header | 26 Position | 1 mm (0.039 in) | 2 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | 959 | - 55 C | + 125 C | 7100322454 | |||||||||
0In Stock | Headers | Pin Strip Header | 22 Position | 1 mm (0.039 in) | 2 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | 959 | - 55 C | + 125 C | 7100322463 | |||||||||
0In Stock | Headers | Pin Strip Header | 16 Position | 1 mm (0.039 in) | 2 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | 959 | - 55 C | + 125 C | 7100322436 | |||||||||
0In Stock | Headers | Pin Strip Header | 8 Position | 1 mm (0.039 in) | 2 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | 959 | - 55 C | + 125 C | 7100322016 | |||||||||
0In Stock | Headers | Pin Strip Header | 6 Position | 1 mm (0.039 in) | 2 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | 959 | - 55 C | + 125 C | 7100322096 | |||||||||
0In Stock | Headers | Pin Strip Header | 40 Position | 1 mm (0.039 in) | 2 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | 959 | - 55 C | + 125 C | 7100322279 | |||||||||
0In Stock | Headers | Pin Strip Header | 60 Position | 1 mm (0.039 in) | 2 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | 959 | - 55 C | + 125 C | 7100323402 | |||||||||
0In Stock | Headers | Pin Strip Header | 20 Position | 1 mm (0.039 in) | 2 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | 959 | - 55 C | + 125 C | 7100322282 | |||||||||
0In Stock | Headers | Pin Strip Header | 80 Position | 1 mm (0.039 in) | 2 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | 959 | - 55 C | + 125 C | 7100323404 | |||||||||
0In Stock | Headers | Pin Strip Header | 50 Position | 1 mm (0.039 in) | 2 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | 959 | - 55 C | + 125 C | 7100322811 |