SCM - KYOCERA AVX - Supercapacitors / Ultracapacitors
255 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMT22D505SRBB0 TTI: SCMT22D505SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 5F ESR= 0.12Ohms Case=22mm Radial | 0In Stock | 5 F | 5.4 VDC | Radial | 1000 Hour | 0.12 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCMR22J105SRBA0 TTI: SCMR22J105SRBA0 KYOCERA AVX Availability: 1,150In StockSupercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l | 1,150In Stock | 1 F | 8.1 VDC | Radial | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22J105MRBA0 | ||||
Mfr: SCMU33F156SRBB0 TTI: SCMU33F156SRBB0 KYOCERA AVX Availability: 990In StockSupercapacitors / Ultracapacitors 5.5V 15F 16X33mm Rad ial | 990In Stock | 15 F | 5.5 VDC | Radial | 16 mm (0.63 in) | 33 mm | 16 mm | 1000 Hour | 35 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 33 mm | SCM | Bulk | |||||
Mfr: SCMR14L334SRBB0 TTI: SCMR14L334SRBB0 KYOCERA AVX Availability: 1,589In StockSupercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l | 1,589In Stock | 330000 uF | 9 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 24 mm | 8 mm | 1000 Hour | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMR14L334MRBB0 | |||
Mfr: SCMR22H155SRBB0 TTI: SCMR22H155SRBB0 KYOCERA AVX Availability: 1,200In Stock1,200 On Order Expected 08-Mar-27 Supercapacitors / Ultracapacitors 6.0V 1.5F ESR= 0.20Ohms Case=22mm Radial | 1,200In Stock1,200 On Order Expected 08-Mar-27 | 1.5 F | 6 VDC | Radial | 1000 Hour | 0.2 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCMQ14F474PRBA0 TTI: SCMQ14F474PRBA0 KYOCERA AVX Availability: 1,281In StockSupercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial | 1,281In Stock | 470000 uF | 5.5 VDC | Radial | 6.3 mm (0.248 in) | 14 mm | 6.3 mm | 1000 Hour | 500 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMQ14F474MRBA0 | ||||
Mfr: SCMR22C155PRBA0 TTI: SCMR22C155PRBA0 KYOCERA AVX Availability: 1,844In StockSupercapacitors / Ultracapacitors 5V 1.5F 8X22mm Radia l | 1,844In Stock | 1.5 F | 5 VDC | Radial | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 190 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22C155MRBA0 | ||||
Mfr: SCMR18H105PRBB0 TTI: SCMR18H105PRBB0 KYOCERA AVX Availability: 2,000In StockSupercapacitors / Ultracapacitors 6V 1F 8X18mm Radial | 2,000In Stock | 1 F | 6 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 16 mm | 8 mm | 1000 Hour | 250 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | SCMR18H105MRBB0 | |||
Mfr: SCMQ14F474MRBA0 TTI: SCMQ14F474MRBA0 KYOCERA AVX Availability: 0In Stock7,500 On Order Expected Supercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial | 0In Stock7,500 On Order Expected | 470000 uF | 5.5 VDC | Radial | 9 mm (0.354 in) | 14 mm | 13.6 mm | 1000 Hour | 500 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6.3 mm | SCM | Bulk | |||||
Mfr: SCMR22D155SRBB0 TTI: SCMR22D155SRBB0 KYOCERA AVX Availability: 0In Stock300 On Order Expected 24-Nov-26 Supercapacitors / Ultracapacitors 5.4V 1.5F ESR= 0.20Ohms Case=22mm Radial | 0In Stock300 On Order Expected 24-Nov-26 | 1.5 F | 5.4 VDC | Radial | 1000 Hour | 0.2 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCMR22L105SSBB0 TTI: SCMR22L105SSBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin | 0In Stock | 1 F | 9 VDC | Radial | 11.5 mm (0.453 in) | 9.5 mm (0.374 in) | 24 mm | 9.5 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR22L105MSBB0 | |||
Mfr: SCMR18H105SRBB0 TTI: SCMR18H105SRBB0 KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6.0V 1F 0.25Ohms 8mm 18mm Radial | Not Available Online | 1 F | 6 VDC | Radial | 1000 Hour | 0.25 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 18 mm | SCM | Bulk | |||||||||
Mfr: SCMR22L105SRBB0 TTI: SCMR22L105SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 9V 1F 8X22mm Radial | 0In Stock | 1 F | 9 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | SCMR22L105MRBB0 | |||
Mfr: SCMS32H505PRBB0 TTI: SCMS32H505SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6.0V 5F ESR= 0.12Ohms Case=32mm Radial | 0In Stock | 5 F | 6 VDC | Radial | 1000 Hour | 0.12 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 32 mm | SCM | Bulk | |||||||||
Mfr: SCMR14H474SRBB0 TTI: SCMR14H474SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6.0V 0.47F ESR= 0.38Ohms Case=14mm Radial | 0In Stock | 470000 uF | 6 VDC | Radial | 1000 Hour | 0.38 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 14 mm | SCM | Bulk | |||||||||
Mfr: SCMS22C255PRBA0 TTI: SCMS22C255SRBA0 KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.0V 2.5F ESR= 0.15Ohms Case=22mm Radial | Not Available Online | 2.5 F | 5 VDC | Radial | 1000 Hour | 0.15 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCMR22G105SRBB0 TTI: SCMR22G105SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l | 0In Stock | 1 F | 7.5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | ||||
Mfr: SCMR18D105SRBB0 TTI: SCMR18D105SRBB0 KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 1F ESR= 0.25Ohms Case=18mm Radial | Not Available Online | 1 F | 5.4 VDC | Radial | 1000 Hour | 0.25 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 18 mm | SCM | Bulk | |||||||||
Mfr: SCMR14G334SRBB0 TTI: SCMR14G334SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial | 0In Stock | 330000 uF | 7.5 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 450 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | ||||
Mfr: SCMR22G105SRBA0 TTI: SCMR22G105SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l | 0In Stock | 1 F | 7.5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 24 mm | 8 mm | 1000 Hour | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22G105MRBA0 | |||
Mfr: SCMT32C755SRBA0 TTI: SCMT32C755SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial | 0In Stock | 7.5 F | 5 VDC | Radial | 12.5 mm (0.492 in) | 32 mm | 12.5 mm | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | SCMT32C755MRBA0 | ||||
Mfr: SCMR22J105SRBB0 TTI: SCMR22J105SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l | 0In Stock | 1 F | 8.1 VDC | Radial | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22J105MRBB0 | ||||
Mfr: SCMT32H755SRBB0 TTI: SCMT32H755SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial | 0In Stock | 7.5 F | 6 VDC | Radial | 18 mm (0.709 in) | 12.5 mm (0.492 in) | 25 mm | 12.5 mm | 1000 Hour | 90 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | ||||
Mfr: SCMR18J604SRBA0 TTI: SCMR18J604SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al | 0In Stock | 600000 uF | 8.1 VDC | Radial | 8 mm | 1000 Hour | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | SCMR18J604MRBA0 | ||||||
Mfr: SCMR14G334SRBA0 TTI: SCMR14G334SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial | 0In Stock | 330000 uF | 7.5 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 450 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR14G334MRBA0 |