Reference Only

YB26WSKG01-CB

Pushbutton Switches - Industrial DPDT ON-ON RED SQR GOLD W/ PANEL SEAL.

Manufacturer:

Mfr Part:
YB26WSKG01-CB

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Cap ColorRed, White
Termination StyleQuick Connect
IP RatingIP65
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesYB
Actuator StylePlunger
Contact PlatingGold
Flammability RatingUL 94 V-0
Life100000 Cycle
Mounting StylePanel Seal
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.35$71.75
$12.39$123.90
$11.68$292.00
$11.17$558.50
$10.73$1,073.00
$10.45$10,450.00
Need more?
Contact Us