Reference Only

YB26WRKW03-GB

Pushbutton Switches - Industrial DPDT ON-ON BLU RCT SILVER W/ PANEL SEAL.

Manufacturer:

Mfr Part:
YB26WRKW03-GB

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Voltage Rating AC125 VAC
Current Rating3 A
Cap ColorBlue, White
Termination StylePC Pin
IP RatingIP65
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesYB
Actuator StylePlunger
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life100000 Cycle
Mounting StylePanel Seal
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.77$117.70
$11.20$280.00
$10.72$536.00
$10.40$1,040.00
$10.09$2,522.50
$9.83$9,830.00
Need more?
Contact Us