Reference Only
YB25KKW01-5C24-JC
Pushbutton Switches - Industrial .
Datasheet
YB25KKW01-5C24-JC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Illumination Color | Red | |
| Cap Color | Clear, Red | |
| Termination Style | Quick Connect | |
| Lamp Type | LED | |
| Series | YB | |
| Life | 100000 Cycle | |
| Mounting Style | Panel Mount, Snap-In | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.02 | $43.02 | |
| $40.13 | $401.30 | |
| $39.06 | $976.50 | |
| $38.29 | $1,914.50 | |
| $37.72 | $3,772.00 | |
| $36.65 | $9,162.50 |
Need more?