Reference Only
YB226CWCKW01-6B-JB
Pushbutton Switches - Industrial .
Datasheet
YB226CWCKW01-6B-JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Illumination Color | White | |
| Cap Color | Clear, White | |
| Lamp Type | LED | |
| Series | YB2 | |
| Life | 100000 Cycle | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.67 | $65.67 | |
| $56.65 | $566.50 | |
| $53.27 | $1,331.75 | |
| $50.21 | $2,510.50 | |
| $47.37 | $4,737.00 | |
| $47.32 | $11,830.00 |
Need more?