Reference Only

YB226CWCKW01/CUL-5C12-CB

Pushbutton Switches - Industrial STD SIZE PUSHBUTTON ILLMNTD/FLUSH MNT.

Manufacturer:

Mfr Part:
YB226CWCKW01/CUL-5C12-CB

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - ON
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating3 A
Illumination ColorRed
Cap ColorRed, White
Termination StyleQuick Connect
IP RatingIP65
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesYB2
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life100000 Cycle
Mounting StylePanel Seal
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.89$62.89
$62.20$622.00
$60.68$1,517.00
$59.25$2,962.50
$58.30$5,830.00
Need more?