Reference Only
YB226CWCKG01-5F05-HB-001
Obsolete
Pushbutton Switches - Industrial
Datasheet
YB226CWCKG01-5F05-HB-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Illumination Color | Green | |
| Lamp Type | LED | |
| Series | YB2 | |
| Life | 100000 Cycle | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509033 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?