Reference Only
YB215CWSKW01-N-EB/CUL
Pushbutton Switches - Industrial Sqre Actr, IP65,CUL Non-illm Ylw-Wht Cap.
Datasheet
YB215CWSKW01-N-EB/CUL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Voltage Rating AC | 125 VAC | |
| Current Rating | 3 A | |
| Cap Color | Yellow, White | |
| IP Rating | IP65 | |
| Series | YB2 | |
| Life | 100000 Cycle | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.21 | $101.05 | |
| $17.43 | $174.30 | |
| $16.44 | $411.00 | |
| $15.83 | $791.50 | |
| $15.36 | $1,536.00 | |
| $14.96 | $7,480.00 |
Need more?