Reference Only
YB215CWSKW01-N-CB/CUL
Pushbutton Switches - Industrial Sqre Actr, IP65,CUL Non-illm Red-Wht Cap.
Datasheet
YB215CWSKW01-N-CB/CUL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Voltage Rating AC | 125 VAC | |
| Current Rating | 3 A | |
| Cap Color | Red, White | |
| IP Rating | IP65 | |
| Series | YB2 | |
| Life | 100000 Cycle | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.94 | $46.94 | |
| $41.01 | $410.10 | |
| $39.67 | $991.75 | |
| $38.92 | $1,946.00 | |
| $38.21 | $3,821.00 | |
| $37.34 | $9,335.00 |
Need more?