Reference Only
YB215CWCPG01-5D24-EB
Pushbutton Switches - Industrial .
Datasheet
YB215CWCPG01-5D24-EB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Illumination Color | Amber | |
| Cap Color | Yellow, White | |
| Lamp Type | LED | |
| Series | YB2 | |
| Life | 100000 Cycle | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.90 | $29.90 | |
| $25.94 | $259.40 | |
| $25.20 | $630.00 | |
| $24.46 | $1,223.00 | |
| $23.72 | $2,372.00 | |
| $22.97 | $5,742.50 | |
| $21.35 | $10,675.00 |
Need more?