Reference Only

YB16WRKW01-CB

Pushbutton Switches - Industrial SPDT ON-ON RED RCT SILVER W/ PANEL SEAL.

Manufacturer:

Mfr Part:
YB16WRKW01-CB

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC125 VAC
Current Rating3 A
Illumination ColorRed, White
Cap ColorRed, White
Termination StyleQuick Connect
Lamp TypeLED
SeriesYB
Contact PlatingGold
Flammability RatingUL 94 V-0
Life100000 Cycle
Mounting StylePanel Seal
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.40$104.00
$9.87$246.75
$9.44$472.00
$9.17$917.00
$8.89$2,222.50
$8.66$8,660.00
Need more?
Contact Us