Reference Only

YB15Y020

Pushbutton Switches - Industrial .

Manufacturer:

Mfr Part:
YB15Y020

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (ON)
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Current Rating3 A
Termination StyleWire Lead
IP RatingIP65
Lamp TypeLED
SeriesYB
Contact PlatingSilver
Diameter18 mm
Flammability RatingUL 94 V-0
Life100000 Cycle
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductPower Switches
SubcategorySwitches
TypeSealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.04$79.04
$68.18$681.80
$64.27$1,606.75
$61.90$3,095.00
Need more?