Reference Only

YB15NKW01-5C12-JC

Pushbutton Switches - Industrial ON(ON)RECT SNPIN 12V RED LED CLR/RED CAP.

Manufacturer:

Mfr Part:
YB15NKW01-5C12-JC

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRectangular
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (ON)
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating3 A
Illumination ColorRed
Cap ColorClear, Red
Termination StyleQuick Connect
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesYB
Actuator StyleRectangular
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life100000 Cycle
Mounting StylePanel Mount, Snap-In
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.43$117.15
$22.21$222.10
$21.76$544.00
$21.19$1,059.50
$20.98$2,098.00
$20.77$5,192.50
$20.19$10,095.00
Need more?
Contact Us