Reference Only

YB15MKG01-GB

Pushbutton Switches - Industrial SPDT ON-(ON) BLU RND GOLD.

Manufacturer:

Mfr Part:
YB15MKG01-GB

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Cap ColorBlue, White
Termination StyleQuick Connect
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesYB
Actuator StyleRound
Contact PlatingGold
Flammability RatingUL 94 V-0
Life100000 Cycle
Mounting StylePanel Mount, Snap-In
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.31$83.10
$7.88$197.00
$7.55$377.50
$7.32$732.00
$7.10$1,775.00
$6.92$6,920.00
Need more?
Contact Us