Reference Only
XY2E-0002
Extraction, Removal & Insertion Tools Contact Cutting Driver For XG4.
Datasheet
XY2E-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Contact Cutter | |
| Description/Function | Contact Cutting Driver | |
| For Use With | Pins and Sockets | |
| Product Type | Extraction / Insertion Tools | |
| Series | XG8 | |
| Subcategory | Tools | |
| Part # Aliases | XY2E0002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?