Reference Only
XS2W-D421-D81-A
Obsolete
Ethernet Cables / Networking Cables M12 4p M/F 2m Connector
Datasheet
XS2W-D421-D81-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Extension Cable | |
| Connector End A | M12 | |
| Connector End B | M12 | |
| Gender | Male / Female | |
| Cable Length | 2 m (6.562 ft) | |
| Jacket Color | Gray | |
| Voltage Rating | 125 V | |
| Current Rating | 3 A | |
| Jacket Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | XS2 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 385608 1715582 XS2WD421D81A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?