Reference Only
WB15S-DB
Pushbutton Switches - Industrial STD SIZE PUSHBUTTON ENVRNMNTLLY SEALED.
Datasheet
WB15S-DB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF) | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 6 A | |
| Cap Color | White | |
| Termination Style | Solder Lug | |
| IP Rating | IP67 | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Series | WB | |
| Actuator Style | Round | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.68 | $98.40 | |
| $18.09 | $180.90 |
Need more?