Reference Only

WB12S-EC

Pushbutton Switches - Industrial STD SIZE PUSHBUTTON ENVRNMNTLLY SEALED.

Manufacturer:

Mfr Part:
WB12S-EC

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating6 A
Cap ColorRed
Termination StyleSolder Lug
IP RatingIP67
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesWB
Actuator StyleRound
Contact PlatingTin
Flammability RatingUL 94 V-0
Mounting StylePanel Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.49$97.45
$17.92$179.20
Need more?
Contact Us