VS-8EWL06FNTR-M3

VS-8EWL06FNTR-M3 Vishay Semiconductors
Reference Only
Rectifiers Ultrafast 8A 600V 60ns
Availability

Standard: 2,000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

2,000 In Stock
Additional Stock Lead Time: 15 Wks

Quantity
Price
Ext. Price

$0.403
$806.00
$0.393
$1,572.00
$0.385
$2,310.00
$0.377
$3,770.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Vr - Reverse Voltage600 V
If - Forward Current8 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage2 V
Max Surge Current90 A
Ir - Reverse Current50 uA
Recovery Time18 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
Height2.39 mm
Length6.73 mm
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameFRED Pt
Width6.22 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8541100080
  • TARIC8541100000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption Number7a
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Technical Resources

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.